excl. BTW

Isolated Chassis Mount DC / DC Converters:

2 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3889637

RoHS

Each
1+
43,430 €
5+
41,340 €
10+
40,510 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
15W
2 Output
15V
500mA
-15V
-500mA
Regulated
1.5kV
48V
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE15-U Series
3889633

RoHS

Each
1+
50,630 €
5+
43,780 €
10+
42,900 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
15W
2 Output
15V
500mA
-15V
-500mA
Regulated
1.5kV
24V
Fixed
52.3mm
19mm
55mm
9V
36V
PDQE15-U Series
1-2 van 2 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER