Isolated Chassis Mount DC / DC Converters:
62 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 43,550 € 5+ 42,250 € 10+ 40,950 € 50+ 37,900 € | Min: 1 / Meerdere: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ 40,190 € 5+ 38,990 € 10+ 37,770 € 50+ 34,970 € 100+ 34,270 € | Min: 1 / Meerdere: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ 39,860 € 5+ 38,670 € 10+ 37,460 € 50+ 34,680 € 100+ 33,990 € | Min: 1 / Meerdere: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ 41,480 € 5+ 40,240 € 10+ 38,990 € 50+ 36,090 € | Min: 1 / Meerdere: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ 40,190 € 5+ 38,990 € 10+ 37,770 € 50+ 34,970 € 100+ 34,270 € | Min: 1 / Meerdere: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ 40,990 € 5+ 39,770 € 10+ 38,530 € 50+ 35,670 € 100+ 34,960 € | Min: 1 / Meerdere: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ 40,190 € 5+ 38,990 € 10+ 37,770 € 50+ 34,970 € 100+ 34,270 € | Min: 1 / Meerdere: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ 43,360 € 5+ 43,030 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ 43,550 € 5+ 42,680 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ 45,900 € 5+ 44,200 € 10+ 43,480 € | Min: 1 / Meerdere: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | 800V | - | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 45,900 € 5+ 44,200 € 10+ 43,480 € | Min: 1 / Meerdere: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 800V | - | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 45,900 € 5+ 44,200 € 10+ 43,480 € | Min: 1 / Meerdere: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 48V | 625mA | - | - | - | 4kV | 800V | - | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 59,320 € 5+ 52,420 € 10+ 46,960 € 20+ 46,020 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 55,050 € 5+ 48,650 € 10+ 43,580 € 20+ 42,710 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 55,010 € 5+ 48,630 € 10+ 48,610 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ 54,630 € 5+ 50,770 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ 61,180 € 5+ 53,230 € 10+ 53,120 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ 55,310 € 5+ 47,970 € 10+ 47,010 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 30W | 2 Output | 5V | 3A | -5V | -3A | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ 46,200 € 5+ 44,320 € 10+ 43,430 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ 51,240 € 5+ 47,140 € 10+ 46,200 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 30W | 1 Output | 9V | 3.333A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ 45,020 € 5+ 42,850 € 10+ 42,740 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ 49,440 € 5+ 45,440 € 10+ 39,350 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ 40,190 € 5+ 38,990 € 10+ 37,770 € 50+ 34,970 € 100+ 34,270 € | Min: 1 / Meerdere: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ 68,470 € 5+ 58,480 € 10+ 57,310 € | Min: 1 / Meerdere: 1 | ITE | SIP | 2:1 | 30W | 1 Output | 24V | 1.3A | - | - | - | - | 12V | Panel | Fixed, Adjustable | - | - | - | 9.5V | 18V | SDS-035A Series | |||||
Each | 1+ 40,190 € 5+ 38,990 € 10+ 37,770 € 50+ 35,370 € 100+ 34,660 € | Min: 1 / Meerdere: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series |