excl. BTW

Isolated Chassis Mount DC / DC Converters:

37 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3248168

RoHS

Each
1+
43,640 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
-
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248196

RoHS

Each
1+
44,340 €
5+
43,010 €
10+
41,680 €
50+
39,910 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
24V
-
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3260090

RoHS

Each
1+
43,000 €
5+
42,560 €
10+
42,120 €
50+
36,100 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
-
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3889653

RoHS

Each
1+
40,990 €
5+
38,630 €
10+
37,860 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE20-U Series
3889616

RoHS

Each
1+
28,810 €
5+
27,740 €
10+
27,540 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
1.5kV
24V
-
Fixed
52.3mm
19mm
55mm
9V
36V
PDQE10-U Series
3889650

RoHS

Each
1+
40,160 €
5+
38,630 €
10+
37,860 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
1.5kV
24V
-
Fixed
52.3mm
19mm
55mm
9V
36V
PDQE20-U Series
3889637

RoHS

Each
1+
43,430 €
5+
41,340 €
10+
40,510 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
15W
2 Output
15V
500mA
-15V
-500mA
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE15-U Series
3889619

RoHS

Each
1+
33,480 €
5+
29,300 €
10+
28,710 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE10-U Series
3889633

RoHS

Each
1+
50,630 €
5+
43,780 €
10+
42,900 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
15W
2 Output
15V
500mA
-15V
-500mA
Regulated
1.5kV
24V
-
Fixed
52.3mm
19mm
55mm
9V
36V
PDQE15-U Series
3973582

RoHS

Each
1+
55,010 €
5+
48,630 €
10+
48,610 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
30W
2 Output
15V
1A
-15V
-1A
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PYBE30-U Series
3973576

RoHS

Each
1+
54,630 €
5+
50,770 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
30W
2 Output
15V
1A
-15V
-1A
Regulated
1.5kV
24V
-
Fixed
52.3mm
19mm
55mm
9V
36V
PYBE30-U Series
4127782

RoHS

Each
1+
27,230 €
5+
23,610 €
10+
23,270 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
24V
-
Fixed, Adjustable
52.3mm
19mm
55mm
9V
36V
PQDE6W-U Series
4127793

RoHS

Each
1+
22,630 €
5+
21,820 €
10+
21,380 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
48V
-
Fixed, Adjustable
52.3mm
19mm
55mm
18V
75V
PQDE6W-U Series
3260108

RoHS

Each
1+
52,490 €
5+
51,920 €
10+
51,340 €
50+
44,010 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
24V
-
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3248177

RoHS

Each
1+
34,470 €
5+
33,440 €
10+
32,400 €
50+
31,030 €
100+
28,960 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
24V
-
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3795578

RoHS

Each
1+
138,740 €
5+
134,330 €
10+
129,910 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.591kV
24V
-
Fixed
57.2mm
26.1mm
103mm
9V
36V
TEQ 20WIR Series
3533163

RoHS

Each
1+
97,200 €
5+
95,450 €
10+
93,690 €
50+
80,380 €
Min: 1 / Meerdere: 1
ITE
Module
2:1
60W
2 Output
15V
2A
-15V
2A
Regulated
3kV
110V
Chassis
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3533155

RoHS

Each
1+
83,810 €
5+
82,270 €
10+
80,730 €
50+
69,260 €
Min: 1 / Meerdere: 1
ITE
Module
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
Chassis
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3248207

RoHS

Each
1+
44,340 €
5+
43,010 €
10+
41,680 €
50+
39,910 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
48V
-
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
3369520

RoHS

Each
1+
50,780 €
5+
50,230 €
10+
49,680 €
50+
42,580 €
Min: 1 / Meerdere: 1
ITE
Module
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
110V
Chassis
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3795584

RoHS

Each
1+
166,450 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
-
2.121kV
24V
-
Fixed
57.2mm
26.1mm
103mm
9.5V
36V
TEQ 40WIR
3369538

RoHS

Each
1+
69,580 €
5+
68,860 €
10+
68,140 €
50+
58,410 €
Min: 1 / Meerdere: 1
ITE
Module
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
3kV
110V
Chassis
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3260117

RoHS

Each
1+
52,490 €
5+
51,920 €
10+
51,340 €
50+
44,010 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
-
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3248143

RoHS

Each
1+
47,410 €
5+
46,030 €
10+
44,680 €
50+
43,050 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
-
Fixed
34mm
26.5mm
53mm
9V
36V
DTE06 Series
3248160

RoHS

Each
1+
56,350 €
5+
54,710 €
10+
53,110 €
50+
51,170 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
24V
-
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
1-25 van 37 artikelen
van 2 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER