Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
excl. BTW
excl. BTW
  • Alle producten
    • Passives
    • Connectoren en kabel
    • Halfgeleiders
    • Optoelectronics & LED Lighting Components
    • Elektromechanisch
    • Automatisering en procescontrole
    • Embedded computers, onderwijs- en makerboards
    • Ontwikkelingshulpmiddelen en -software
    • Voedingen en circuitbeveiliging
    • Test & Measurement
    • Tools & Production Supplies
    • Bekijk nieuwe producten
    • Alle producten weergeven
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDR-30 Series Isolated DIN Rail Mount DC / DC Converters:

                      8 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      DDR-30G-12
                      MEAN WELL DDR-30G-12
                      3002993

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 12 V
                      7. 2.5 A
                      Each
                      1+
                      31,100 €
                      5+
                      30,480 €
                      10+
                      29,860 €
                      20+
                      29,230 €
                      Min: 1 / Meerdere: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      4kV
                      Fixed, Adjustable
                      24V
                      35mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-30 Series
                      DDR-30G-5
                      MEAN WELL DDR-30G-5
                      3002996

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 5 V
                      7. 6 A
                      Each
                      1+
                      37,190 €
                      5+
                      36,450 €
                      10+
                      35,700 €
                      20+
                      34,960 €
                      Min: 1 / Meerdere: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      4kV
                      Fixed, Adjustable
                      24V
                      35mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-30 Series
                      DDR-30L-24
                      MEAN WELL DDR-30L-24
                      3003001

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 24 V
                      7. 1.25 A
                      Each
                      1+
                      36,850 €
                      5+
                      36,110 €
                      10+
                      35,380 €
                      20+
                      34,640 €
                      Min: 1 / Meerdere: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      4kV
                      Fixed, Adjustable
                      48V
                      35mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-30 Series
                      DDR-30L-12
                      MEAN WELL DDR-30L-12
                      3002997

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 12 V
                      7. 2.5 A
                      Each
                      1+
                      37,190 €
                      5+
                      36,450 €
                      10+
                      35,700 €
                      20+
                      34,960 €
                      Min: 1 / Meerdere: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      4kV
                      Fixed, Adjustable
                      48V
                      35mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-30 Series
                      DDR-30L-5
                      MEAN WELL DDR-30L-5
                      3003002

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 5 V
                      7. 6 A
                      Each
                      1+
                      32,860 €
                      5+
                      32,200 €
                      10+
                      31,550 €
                      20+
                      30,890 €
                      Min: 1 / Meerdere: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      4kV
                      Fixed, Adjustable
                      48V
                      35mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-30 Series
                      DDR-30G-15
                      MEAN WELL DDR-30G-15
                      3002994

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 15 V
                      7. 2 A
                      Each
                      1+
                      33,920 €
                      5+
                      33,240 €
                      10+
                      32,560 €
                      20+
                      31,880 €
                      Min: 1 / Meerdere: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      4kV
                      Fixed, Adjustable
                      24V
                      35mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-30 Series
                      DDR-30G-24
                      MEAN WELL DDR-30G-24
                      3002995

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 24 V
                      7. 1.25 A
                      Each
                      1+
                      34,830 €
                      5+
                      34,130 €
                      10+
                      33,440 €
                      20+
                      32,740 €
                      Min: 1 / Meerdere: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      4kV
                      Fixed, Adjustable
                      24V
                      35mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-30 Series
                      DDR-30L-15
                      MEAN WELL DDR-30L-15
                      3002999

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 15 V
                      7. 2 A
                      Each
                      1+
                      34,400 €
                      5+
                      33,710 €
                      10+
                      33,020 €
                      20+
                      32,340 €
                      Min: 1 / Meerdere: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      4kV
                      Fixed, Adjustable
                      48V
                      35mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-30 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-8 van 8 artikelen
                      van 1 pagina('s)
                      Contact
                      Klantenservice 03 / 475 28 10
                      Technische ondersteuning 003243645550
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
                      AMEX
                      Trade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Gebruiksvoorwaarden voor API
                      Websitestructuur
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Belgium) NV
                      Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.