DDR-60 Series Isolated DIN Rail Mount DC / DC Converters:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,020 € 5+ 39,220 € 10+ 38,420 € 20+ 37,620 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ 43,790 € 5+ 42,440 € 10+ 41,170 € 20+ 40,350 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ 47,140 € 5+ 46,200 € 10+ 45,250 € 20+ 44,310 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ 40,850 € 5+ 40,030 € 10+ 39,220 € 20+ 38,400 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 54W | 1 Output | 5V | 10.8A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ 40,020 € 5+ 39,220 € 10+ 38,420 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ 44,860 € 5+ 43,960 € 10+ 43,070 € 20+ 42,170 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ 34,010 € 5+ 33,810 € 10+ 33,800 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 60W | 1 Output | 5V | 10.8A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ 48,270 € 5+ 47,300 € 10+ 46,340 € 20+ 45,370 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series |