SITOP PSU3400 Series Isolated DIN Rail Mount DC / DC Converters:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 212,000 € | Min: 1 / Meerdere: 1 | ITE | 2:1 | 260W | 1 Output | 24V | 10A | Fixed, Adjustable | 24V | 42mm | 125mm | 120mm | 14V | 32V | SITOP PSU3400 Series | |||||
Each | 1+ 231,000 € | Min: 1 / Meerdere: 1 | ITE | 2:1 | 200W | 1 Output | 12V | 15A | Fixed, Adjustable | 24V | 42mm | 125mm | 120mm | 14V | 32V | SITOP PSU3400 Series | |||||
Each | 1+ 148,000 € | Min: 1 / Meerdere: 1 | ITE | 2:1 | 130W | 1 Output | 24V | 5A | Fixed, Adjustable | 24V | 32mm | 100mm | 100mm | 14V | 32V | SITOP PSU3400 Series | |||||
Each | 1+ 161,000 € | Min: 1 / Meerdere: 1 | ITE | 2:1 | 108W | 1 Output | 24V | 4A | Fixed, Adjustable | 12V | 32mm | 100mm | 100mm | 9V | 18V | SITOP PSU3400 Series | |||||
Each | 1+ 231,000 € | Min: 1 / Meerdere: 1 | ITE | 2:1 | 256W | 1 Output | 24V | 10A | Fixed, Adjustable | 48V | 42mm | 125mm | 120mm | 28V | 60V | SITOP PSU3400 Series | |||||
Each | 1+ 161,000 € | Min: 1 / Meerdere: 1 | ITE | 2:1 | 107W | 1 Output | 12V | 8A | Fixed, Adjustable | 24V | 32mm | 100mm | 100mm | 14V | 32V | SITOP PSU3400 Series | |||||
Each | 1+ 161,000 € | Min: 1 / Meerdere: 1 | ITE | 2:1 | 130W | 1 Output | 24V | 5A | Fixed, Adjustable | 48V | 32mm | 100mm | 100mm | 28V | 60V | SITOP PSU3400 Series | |||||
Each | 1+ 176,000 € | Min: 1 / Meerdere: 1 | ITE | 2:1 | 91W | 1 Output | 24V | 3.5A | Fixed, Adjustable | 48V | 32mm | 100mm | 100mm | 28V | 60V | SITOP PSU3400 Series |