DDR-30 Series Isolated DIN Rail Mount DC / DC Converters:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,660 € 5+ 32,010 € 10+ 31,350 € 50+ 30,700 € 100+ 30,050 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ 37,930 € 5+ 37,170 € 10+ 36,410 € 50+ 35,650 € 100+ 34,900 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ 36,850 € 5+ 36,110 € 10+ 35,380 € 50+ 34,640 € 100+ 33,900 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ 36,830 € 5+ 36,090 € 10+ 35,360 € 50+ 34,620 € 100+ 33,880 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ 33,850 € 5+ 33,170 € 10+ 32,500 € 50+ 31,820 € 100+ 31,140 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ 35,530 € 5+ 34,820 € 10+ 34,110 € 50+ 33,400 € 100+ 32,690 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ 34,940 € 5+ 34,240 € 10+ 33,540 € 50+ 32,840 € 100+ 32,140 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ 35,430 € 5+ 34,720 € 10+ 34,010 € 50+ 33,300 € 100+ 32,600 € | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||