Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      SITOP PSU3400 Series Isolated DIN Rail Mount DC / DC Converters:

                      8 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      6EP3134-0TA00-0AY0
                      SIEMENS 6EP3134-0TA00-0AY0
                      3558206

                      Data Sheet

                      RoHS

                      SIEMENS
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 260 W
                      5. 1 Output
                      6. 24 V
                      7. 10 A
                      Each
                      1+
                      212,000 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      260W
                      1 Output
                      24V
                      10A
                      Fixed, Adjustable
                      24V
                      42mm
                      125mm
                      120mm
                      14V
                      32V
                      SITOP PSU3400 Series
                      6EP3124-0TA00-0AY0
                      SIEMENS 6EP3124-0TA00-0AY0
                      3558202

                      Data Sheet

                      RoHS

                      SIEMENS
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 200 W
                      5. 1 Output
                      6. 12 V
                      7. 15 A
                      Each
                      1+
                      231,000 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      200W
                      1 Output
                      12V
                      15A
                      Fixed, Adjustable
                      24V
                      42mm
                      125mm
                      120mm
                      14V
                      32V
                      SITOP PSU3400 Series
                      6EP3133-0TA00-0AY0
                      SIEMENS 6EP3133-0TA00-0AY0
                      3558203

                      Data Sheet

                      RoHS

                      SIEMENS
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 130 W
                      5. 1 Output
                      6. 24 V
                      7. 5 A
                      Each
                      1+
                      148,000 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      130W
                      1 Output
                      24V
                      5A
                      Fixed, Adjustable
                      24V
                      32mm
                      100mm
                      100mm
                      14V
                      32V
                      SITOP PSU3400 Series
                      6EP3133-0TA10-0AY0
                      SIEMENS 6EP3133-0TA10-0AY0
                      3558205

                      Data Sheet

                      RoHS

                      SIEMENS
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 108 W
                      5. 1 Output
                      6. 24 V
                      7. 4 A
                      Each
                      1+
                      161,000 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      108W
                      1 Output
                      24V
                      4A
                      Fixed, Adjustable
                      12V
                      32mm
                      100mm
                      100mm
                      9V
                      18V
                      SITOP PSU3400 Series
                      6EP3234-0TA00-0AY0
                      SIEMENS 6EP3234-0TA00-0AY0
                      3558209

                      Data Sheet

                      RoHS

                      SIEMENS
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 256 W
                      5. 1 Output
                      6. 24 V
                      7. 10 A
                      Each
                      1+
                      231,000 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      256W
                      1 Output
                      24V
                      10A
                      Fixed, Adjustable
                      48V
                      42mm
                      125mm
                      120mm
                      28V
                      60V
                      SITOP PSU3400 Series
                      6EP3123-0TA00-0AY0
                      SIEMENS 6EP3123-0TA00-0AY0
                      3558201

                      Data Sheet

                      RoHS

                      SIEMENS
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 107 W
                      5. 1 Output
                      6. 12 V
                      7. 8 A
                      Each
                      1+
                      161,000 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      107W
                      1 Output
                      12V
                      8A
                      Fixed, Adjustable
                      24V
                      32mm
                      100mm
                      100mm
                      14V
                      32V
                      SITOP PSU3400 Series
                      6EP3233-0TA00-0AY0
                      SIEMENS 6EP3233-0TA00-0AY0
                      3558207

                      Data Sheet

                      RoHS

                      SIEMENS
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 130 W
                      5. 1 Output
                      6. 24 V
                      7. 5 A
                      Each
                      1+
                      161,000 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      130W
                      1 Output
                      24V
                      5A
                      Fixed, Adjustable
                      48V
                      32mm
                      100mm
                      100mm
                      28V
                      60V
                      SITOP PSU3400 Series
                      6EP3233-0TA10-0AY0
                      SIEMENS 6EP3233-0TA10-0AY0
                      3558208

                      Data Sheet

                      RoHS

                      SIEMENS
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 91 W
                      5. 1 Output
                      6. 24 V
                      7. 3.5 A
                      Each
                      1+
                      176,000 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      91W
                      1 Output
                      24V
                      3.5A
                      Fixed, Adjustable
                      48V
                      32mm
                      100mm
                      100mm
                      28V
                      60V
                      SITOP PSU3400 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-8 van 8 artikelen
                      van 1 pagina('s)
                      Contact
                      Klantenservice 03 / 475 28 10
                      Technische ondersteuning 003243645550
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
                      AMEX
                      Trade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Gebruiksvoorwaarden voor API
                      Websitestructuur
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Belgium) NV
                      Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.