2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      IES01 Series Isolated Surface Mount DC / DC Converters:

                      27 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      IES0124S12
                      XP POWER IES0124S12
                      3890266

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      3,010 €
                      5+
                      2,980 €
                      10+
                      2,950 €
                      50+
                      2,920 €
                      100+
                      2,860 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      IES01 Series
                      IES0112S3V3
                      XP POWER IES0112S3V3
                      4130173

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      1+
                      4,470 €
                      5+
                      4,210 €
                      10+
                      3,840 €
                      50+
                      3,360 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      -
                      1W
                      1 Output
                      3.3V
                      303mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      IES01 Series
                      IES0103S15
                      XP POWER IES0103S15
                      4130171

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      2,560 €
                      5+
                      2,510 €
                      10+
                      2,460 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      -
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      1.5kV
                      3.3V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      2.97V
                      3.63V
                      IES01 Series
                      IES0124S3V3
                      XP POWER IES0124S3V3
                      4130175

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 3.3 V
                      6. 303 mA
                      Each
                      1+
                      5,510 €
                      5+
                      4,820 €
                      10+
                      3,990 €
                      50+
                      3,580 €
                      100+
                      3,510 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      -
                      1W
                      1 Output
                      3.3V
                      303mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      IES01 Series
                      IES0103S24
                      XP POWER IES0103S24
                      4130172

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 W
                      5. 1 Output
                      6. 24 V
                      Each
                      1+
                      3,340 €
                      5+
                      3,270 €
                      10+
                      3,210 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      -
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1.5kV
                      3.3V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      2.97V
                      3.63V
                      IES01 Series
                      IES0124S05
                      XP POWER IES0124S05
                      3890264

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      3,660 €
                      5+
                      3,540 €
                      10+
                      3,440 €
                      50+
                      3,300 €
                      100+
                      3,070 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      IES01 Series
                      IES0105S12
                      XP POWER IES0105S12
                      3281052

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      7. 84 mA
                      Each
                      1+
                      3,340 €
                      5+
                      3,240 €
                      10+
                      3,140 €
                      50+
                      3,010 €
                      100+
                      2,950 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      IES01 Series
                      IES0105S05-H
                      XP POWER IES0105S05-H
                      3281047

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      3,450 €
                      5+
                      3,350 €
                      10+
                      3,250 €
                      50+
                      3,110 €
                      100+
                      2,900 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      IES01 Series
                      IES0112S05
                      XP POWER IES0112S05
                      3890258

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      3,660 €
                      5+
                      3,540 €
                      10+
                      3,440 €
                      50+
                      3,300 €
                      100+
                      3,070 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      IES01 Series
                      IES0124S24
                      XP POWER IES0124S24
                      3890268

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      2,390 €
                      5+
                      2,320 €
                      10+
                      2,250 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      IES01 Series
                      IES0115S15
                      XP POWER IES0115S15
                      3890263

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      5,740 €
                      5+
                      5,020 €
                      10+
                      4,160 €
                      50+
                      3,730 €
                      100+
                      3,660 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      13.5V
                      16.5V
                      IES01 Series
                      IES0124S15
                      XP POWER IES0124S15
                      3890267

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 67 mA
                      Each
                      1+
                      3,980 €
                      5+
                      3,870 €
                      10+
                      3,750 €
                      50+
                      3,590 €
                      100+
                      3,350 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      IES01 Series
                      IES0124S09
                      XP POWER IES0124S09
                      3890265

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      7. 111 mA
                      Each
                      1+
                      4,050 €
                      5+
                      3,930 €
                      10+
                      3,800 €
                      50+
                      3,650 €
                      100+
                      3,400 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      IES01 Series
                      IES0112S12
                      XP POWER IES0112S12
                      3890262

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      7. 84 mA
                      Each
                      1+
                      3,980 €
                      5+
                      3,870 €
                      10+
                      3,750 €
                      20+
                      3,590 €
                      50+
                      3,350 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      IES01 Series
                      IES0105S06
                      XP POWER IES0105S06
                      3890257

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 6 V
                      7. 167 mA
                      Each
                      1+
                      4,490 €
                      5+
                      3,930 €
                      10+
                      3,260 €
                      50+
                      2,920 €
                      100+
                      2,860 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      6V
                      167mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      IES01 Series
                      IES0112S09
                      XP POWER IES0112S09
                      3890261

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      7. 111 mA
                      Each
                      1+
                      3,980 €
                      5+
                      3,870 €
                      10+
                      3,750 €
                      50+
                      3,590 €
                      100+
                      3,350 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      IES01 Series
                      IES0105S03
                      XP POWER IES0105S03
                      3281049

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 3.3 V
                      7. 303 mA
                      Each
                      1+
                      3,380 €
                      5+
                      3,280 €
                      10+
                      3,190 €
                      50+
                      3,050 €
                      100+
                      2,850 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      IES01 Series
                      IES0105S09
                      XP POWER IES0105S09
                      3281051

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      7. 111 mA
                      Each
                      1+
                      3,380 €
                      5+
                      3,280 €
                      10+
                      3,180 €
                      50+
                      3,040 €
                      100+
                      2,850 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      IES01 Series
                      IES0105S03-H
                      XP POWER IES0105S03-H
                      3281055

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 3.3 V
                      7. 303 mA
                      Each
                      1+
                      3,450 €
                      5+
                      3,350 €
                      10+
                      3,250 €
                      50+
                      3,110 €
                      100+
                      2,900 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      IES01 Series
                      IES0105S24
                      XP POWER IES0105S24
                      3281054

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 24 V
                      7. 42 mA
                      Each
                      1+
                      2,030 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      IES01 Series
                      IES0105S15
                      XP POWER IES0105S15
                      3281053

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 67 mA
                      Each
                      1+
                      3,380 €
                      5+
                      3,280 €
                      10+
                      3,180 €
                      50+
                      3,040 €
                      100+
                      2,850 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      IES01 Series
                      IES0103S09
                      XP POWER IES0103S09
                      4130167

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 9 V
                      6. 111 mA
                      Each
                      1+
                      4,050 €
                      5+
                      3,930 €
                      10+
                      3,800 €
                      50+
                      3,650 €
                      100+
                      3,400 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      -
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      1.5kV
                      3.3V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      2.97V
                      3.63V
                      IES01 Series
                      IES0115S09
                      XP POWER IES0115S09
                      4130174

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 1 W
                      4. 1 Output
                      5. 9 V
                      Each
                      1+
                      3,610 €
                      5+
                      3,340 €
                      10+
                      3,260 €
                      Min: 1 / Meerdere: 1
                      -
                      Surface Mount DIP
                      -
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      13.5V
                      16.5V
                      IES01 Series
                      IES0103S3V3
                      XP POWER IES0103S3V3
                      4130165

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 3.3 V
                      6. 303 mA
                      Each
                      1+
                      3,980 €
                      5+
                      3,870 €
                      10+
                      3,750 €
                      50+
                      3,590 €
                      100+
                      3,350 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      -
                      1W
                      1 Output
                      3.3V
                      303mA
                      Unregulated
                      1.5kV
                      3.3V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      2.97V
                      3.63V
                      IES01 Series
                      IES0103S12
                      XP POWER IES0103S12
                      4130168

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 12 V
                      6. 83 mA
                      Each
                      1+
                      5,520 €
                      5+
                      4,830 €
                      10+
                      4,000 €
                      50+
                      3,050 €
                      100+
                      2,990 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      -
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      1.5kV
                      3.3V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      2.97V
                      3.63V
                      IES01 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-25 van 27 artikelen
                      van 2 pagina('s)