NTE Series Isolated Surface Mount DC / DC Converters:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,570 € 5+ 7,530 € 10+ 7,470 € 20+ 7,350 € 50+ 7,220 € | Min: 1 / Meerdere: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min: 1 / Meerdere: 1 | ITE | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min: 1 / Meerdere: 1 | ITE | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 7,570 € 5+ 7,530 € 10+ 7,470 € 20+ 7,350 € 50+ 7,220 € | Min: 1 / Meerdere: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min: 1 / Meerdere: 1 | ITE | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min: 1 / Meerdere: 1 | ITE | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 7,570 € 5+ 7,530 € 10+ 7,470 € 20+ 7,350 € 50+ 7,220 € | Min: 1 / Meerdere: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min: 1 / Meerdere: 1 | ITE | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min: 1 / Meerdere: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min: 1 / Meerdere: 1 | ITE | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min: 1 / Meerdere: 1 | ITE | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
MURATA POWER SOLUTIONS | Each | 35+ 7,510 € 70+ 7,330 € 105+ 6,950 € | Min: 35 / Meerdere: 35 | ITE | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1kV | 5V | Fixed | - | 7.7mm | 6.35mm | 12.7mm | 4.5V | 5.5V | NTE Series |