PQME1-M Series Isolated Surface Mount DC / DC Converters:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,090 € 5+ 5,780 € 10+ 5,360 € 20+ 5,250 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 750mW | 1 Output | 12V | 62mA | Regulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ 8,200 € 5+ 6,690 € 10+ 6,200 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 750mW | 1 Output | 15V | 50mA | Regulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ 8,180 € 5+ 6,080 € 10+ 5,600 € 20+ 4,930 € 50+ 4,700 € | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 12V | 62mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ 12,450 € 5+ 10,170 € 10+ 9,420 € 20+ 8,980 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Regulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ 7,610 € 5+ 6,210 € 10+ 5,750 € 20+ 5,330 € 50+ 4,910 € | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 660mW | 1 Output | 3.3V | 200mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ 8,460 € 5+ 6,290 € 10+ 5,790 € 20+ 5,370 € 50+ 5,120 € | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ 7,830 € 5+ 5,810 € 10+ 5,350 € 20+ 4,960 € 50+ 4,730 € | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ 7,610 € 5+ 6,210 € 10+ 5,750 € 20+ 5,330 € 50+ 4,910 € | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 9V | 83mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ 7,610 € 5+ 6,210 € 10+ 5,750 € 20+ 5,330 € 50+ 4,910 € | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 12V | 62mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ 6,080 € | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 15V | 50mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series |