R0.25S Series Isolated Surface Mount DC / DC Converters:
631 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ 12,230 € | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 24V | 10.4mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R0.25S Series | |||||
3979075 | Each | 40+ 11,910 € | Min: 40 / Meerdere: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R0.25S Series | ||||
Each | 500+ 13,370 € | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 24V | 10.4mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.25mm | 2.97V | 3.63V | R0.25S Series | |||||
Each | 500+ 12,230 € | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 3.3V | 76mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R0.25S Series | |||||
Each | 40+ 10,800 € | Min: 40 / Meerdere: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 24V | 10.4mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R0.25S Series | |||||
Each | 40+ 11,420 € | Min: 40 / Meerdere: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 3.3V | 76mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R0.25S Series | |||||
Each | 500+ 12,230 € | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R0.25S Series | |||||
Each | 500+ 11,130 € | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 12V | 21mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R0.25S Series | |||||
Each | 33+ 14,840 € | Min: 33 / Meerdere: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 15V | 17mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.25mm | 2.97V | 3.63V | R0.25S Series | |||||
Each | 500+ 11,600 € | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R0.25S Series | |||||
Each | 500+ 11,130 € | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 15V | 17mA | Unregulated | 3kV | 15V | Fixed | 10.7mm | 6.7mm | 12.75mm | 13.5V | 16.5V | R0.25S Series | |||||
Each | 500+ 11,130 € | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R0.25S Series | |||||
Each | 500+ 10,610 € | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 15V | 17mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R0.25S Series | |||||
Each | 33+ 12,880 € | Min: 33 / Meerdere: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 3.3V | 76mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.25mm | 10.8V | 13.2V | R0.25S Series | |||||
Each | 40+ 12,620 € | Min: 40 / Meerdere: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 15V | 17mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R0.25S Series | |||||
Each | 500+ 11,600 € | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 9V | 28mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R0.25S Series | |||||
Each | 40+ 9,820 € | Min: 40 / Meerdere: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 3.3V | 76mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R0.25S Series | |||||
Each | 500+ 10,160 € | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R0.25S Series | |||||
Each | 500+ 11,600 € | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.25mm | 4.5V | 5.5V | R0.25S Series | |||||
Each | 40+ 11,420 € | Min: 40 / Meerdere: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 9V | 28mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R0.25S Series | |||||
Each | 40+ 10,800 € | Min: 40 / Meerdere: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 24V | 10.4mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R0.25S Series | |||||
Each | 40+ 12,510 € | Min: 40 / Meerdere: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 24V | 10.4mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R0.25S Series | |||||
Each | 40+ 12,510 € | Min: 40 / Meerdere: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 3.3V | 76mA | Unregulated | 3kV | 15V | Fixed | 10.7mm | 6.7mm | 12.75mm | 13.5V | 16.5V | R0.25S Series | |||||
Each | 40+ 10,800 € | Min: 40 / Meerdere: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 15V | 17mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R0.25S Series | |||||
Each | 500+ 11,600 € | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.25mm | 10.8V | 13.2V | R0.25S Series |