2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      R1M Series Isolated Surface Mount DC / DC Converters:

                      27 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      R1M-2412D/SMD
                      RECOM POWER R1M-2412D/SMD
                      4155274

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      20,950 €
                      5+
                      20,180 €
                      Min: 1 / Meerdere: 1
                      Surface Mount DIP
                      4:1
                      1W
                      2 Output
                      12V
                      45mA
                      -12V
                      -45mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R1M Series
                      R1M-1205S/SMD
                      RECOM POWER R1M-1205S/SMD
                      4155272

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      18,700 €
                      5+
                      18,140 €
                      10+
                      17,580 €
                      20+
                      17,020 €
                      50+
                      16,460 €
                      Min: 1 / Meerdere: 1
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R1M Series
                      R1M-2405S/SMD
                      RECOM POWER R1M-2405S/SMD
                      4155273

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      18,700 €
                      5+
                      18,140 €
                      10+
                      17,580 €
                      20+
                      17,020 €
                      50+
                      16,460 €
                      Min: 1 / Meerdere: 1
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R1M Series
                      R1M-1215S/SMD
                      RECOM POWER R1M-1215S/SMD
                      4155539

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      Each
                      20+
                      22,250 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      15V
                      70mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R1M Series
                      R1M-1212S/SMD
                      RECOM POWER R1M-1212S/SMD
                      4155537

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      Each
                      20+
                      22,250 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      12V
                      90mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R1M Series
                      R1M-4805D/SMD
                      RECOM POWER R1M-4805D/SMD
                      4155548

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 2 Output
                      6. 5 V
                      Each
                      20+
                      25,090 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      -100mA
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R1M Series
                      R1M-2405D/SMD
                      RECOM POWER R1M-2405D/SMD
                      4155542

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 2 Output
                      6. 5 V
                      Each
                      20+
                      24,270 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      -100mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R1M Series
                      R1M-1209S/SMD
                      RECOM POWER R1M-1209S/SMD
                      4155535

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      Each
                      20+
                      22,250 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      9V
                      112mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R1M Series
                      R1M-123.3S/SMD
                      RECOM POWER R1M-123.3S/SMD
                      4155541

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      20+
                      17,580 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      3.3V
                      300mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R1M Series
                      R1M-4809S/SMD
                      RECOM POWER R1M-4809S/SMD
                      4155550

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      Each
                      20+
                      22,250 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      9V
                      112mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R1M Series
                      R1M-2412S/SMD
                      RECOM POWER R1M-2412S/SMD
                      4155275

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      18,700 €
                      5+
                      18,140 €
                      10+
                      17,580 €
                      20+
                      17,020 €
                      50+
                      16,460 €
                      Min: 1 / Meerdere: 1
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      12V
                      90mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R1M Series
                      R1M-4812D/SMD
                      RECOM POWER R1M-4812D/SMD
                      4155551

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 2 Output
                      6. 12 V
                      Each
                      20+
                      25,090 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      2 Output
                      12V
                      45mA
                      -12V
                      -45mA
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R1M Series
                      R1M-1212D/SMD
                      RECOM POWER R1M-1212D/SMD
                      4155536

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 2 Output
                      6. 12 V
                      Each
                      20+
                      25,090 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      2 Output
                      12V
                      45mA
                      -12V
                      -45mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R1M Series
                      R1M-4824S/SMD
                      RECOM POWER R1M-4824S/SMD
                      4155556

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 24 V
                      Each
                      20+
                      22,250 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      24V
                      45mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R1M Series
                      R1M-1205D/SMD
                      RECOM POWER R1M-1205D/SMD
                      4155534

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 2 Output
                      6. 5 V
                      Each
                      20+
                      25,090 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      -100mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R1M Series
                      R1M-4812S/SMD
                      RECOM POWER R1M-4812S/SMD
                      4155552

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      Each
                      20+
                      22,250 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      12V
                      90mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R1M Series
                      R1M-483.3S/SMD
                      RECOM POWER R1M-483.3S/SMD
                      4155557

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      20+
                      18,670 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      3.3V
                      300mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R1M Series
                      R1M-243.3S/SMD
                      RECOM POWER R1M-243.3S/SMD
                      4155547

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      20+
                      16,280 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      3.3V
                      300mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R1M Series
                      R1M-2415S/SMD
                      RECOM POWER R1M-2415S/SMD
                      4155545

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      Each
                      20+
                      21,400 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      15V
                      70mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R1M Series
                      R1M-4805S/SMD
                      RECOM POWER R1M-4805S/SMD
                      4155549

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      20+
                      17,580 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R1M Series
                      R1M-2409S/SMD
                      RECOM POWER R1M-2409S/SMD
                      4155544

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      Each
                      20+
                      22,250 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      9V
                      112mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R1M Series
                      R1M-1215D/SMD
                      RECOM POWER R1M-1215D/SMD
                      4155538

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      Each
                      20+
                      25,090 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      2 Output
                      15V
                      35mA
                      -15V
                      -35mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R1M Series
                      R1M-4815D/SMD
                      RECOM POWER R1M-4815D/SMD
                      4155553

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      Each
                      20+
                      25,090 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      2 Output
                      15V
                      35mA
                      -15V
                      -35mA
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R1M Series
                      R1M-1224S/SMD
                      RECOM POWER R1M-1224S/SMD
                      4155540

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 24 V
                      Each
                      20+
                      22,250 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      24V
                      45mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R1M Series
                      R1M-4815S/SMD
                      RECOM POWER R1M-4815S/SMD
                      4155554

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      Each
                      20+
                      22,250 €
                      Min: 20 / Meerdere: 20
                      Surface Mount DIP
                      4:1
                      1W
                      1 Output
                      15V
                      70mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R1M Series
                      VergelijkenPrijs voorHoeveelheid
                      1-25 van 27 artikelen
                      van 2 pagina('s)