2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      TES 2N Series Isolated Surface Mount DC / DC Converters:

                      16 gevonden producten

                      TES 2N Series Isolated Surface Mount DC / DC Converters

                      The TES-2N series come in a low profile SMD package which requires just 3 cm2 space on the PCB. A built-in EMI input filter complies with EN 55022, class A. Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.

                      • Low profile SMD-package
                      • Wide 2:1 input voltage range
                      • I/O isolation 1500 VDC
                      • Input filter meets EN55022, class A
                      • Operating temperature range ?40°C to +85°C
                      • Short-circuit protection
                      • Qualified for leadfree reflow solder process according IPC J-STD-020D.1
                      • Available in tape and reel package
                      • Bears washing process
                      • 3-year product warranty
                      TES 2N Series Datasheet
                      Application Notes
                      TES 2N Series Isolated Surface Mount DC / DC ConvertersTRACO POWER
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      TES 2N-2411
                      TRACO POWER TES 2N-2411
                      1007061

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      23,290 €
                      10+
                      20,490 €
                      25+
                      20,050 €
                      50+
                      19,720 €
                      100+
                      19,400 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.25mm
                      24mm
                      18V
                      36V
                      TES 2N Series
                      TES 2N-2423
                      TRACO POWER TES 2N-2423
                      1007067

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      24,120 €
                      10+
                      21,220 €
                      25+
                      20,770 €
                      50+
                      20,430 €
                      100+
                      20,100 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      2W
                      2 Output
                      15V
                      65mA
                      -15V
                      65mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      18V
                      36V
                      TES 2N Series
                      TES 2N-1211
                      TRACO POWER TES 2N-1211
                      1007055

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      23,290 €
                      10+
                      20,490 €
                      25+
                      20,050 €
                      50+
                      19,720 €
                      100+
                      19,400 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Regulated
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      9V
                      18V
                      TES 2N Series
                      TES 2N-2422
                      TRACO POWER TES 2N-2422
                      1007066

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      24,120 €
                      10+
                      21,220 €
                      25+
                      20,770 €
                      50+
                      20,430 €
                      100+
                      20,100 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      2W
                      2 Output
                      12V
                      85mA
                      -12V
                      85mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.25mm
                      24mm
                      18V
                      36V
                      TES 2N Series
                      TES 2N-2413
                      TRACO POWER TES 2N-2413
                      1007064

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      23,290 €
                      10+
                      16,390 €
                      25+
                      16,040 €
                      50+
                      15,780 €
                      100+
                      15,730 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      2W
                      1 Output
                      15V
                      135mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      18V
                      36V
                      TES 2N Series
                      TES 2N-2410
                      TRACO POWER TES 2N-2410
                      2451546

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      1+
                      23,150 €
                      3+
                      19,140 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      2W
                      1 Output
                      3.3V
                      500mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      -
                      13.7mm
                      8mm
                      24mm
                      18V
                      36V
                      TES 2N Series
                      TES 2N-2421
                      TRACO POWER TES 2N-2421
                      1007065

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 2 Output
                      6. 5 V
                      Each
                      1+
                      24,120 €
                      10+
                      21,220 €
                      25+
                      20,770 €
                      50+
                      20,430 €
                      100+
                      20,100 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      2W
                      2 Output
                      5V
                      200mA
                      -5V
                      200mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      18V
                      36V
                      TES 2N Series
                      TES 2N-0511
                      TRACO POWER TES 2N-0511
                      1007048

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      23,290 €
                      10+
                      20,490 €
                      25+
                      20,050 €
                      50+
                      19,720 €
                      100+
                      19,400 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Regulated
                      1.5kV
                      5V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      4.5V
                      9V
                      TES 2N Series
                      TES 2N-1221
                      TRACO POWER TES 2N-1221
                      1007058

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 2 Output
                      6. 5 V
                      Each
                      1+
                      24,120 €
                      10+
                      21,220 €
                      25+
                      20,770 €
                      50+
                      20,430 €
                      100+
                      20,100 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      2W
                      2 Output
                      5V
                      200mA
                      -5V
                      200mA
                      Regulated
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      9V
                      18V
                      TES 2N Series
                      TES 2N-0523
                      TRACO POWER TES 2N-0523
                      1007054

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      24,120 €
                      10+
                      21,220 €
                      25+
                      20,770 €
                      50+
                      20,430 €
                      100+
                      20,100 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      2W
                      2 Output
                      15V
                      65mA
                      -15V
                      65mA
                      Regulated
                      1.5kV
                      5V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      4.5V
                      9V
                      TES 2N Series
                      TES 2N-0522
                      TRACO POWER TES 2N-0522
                      1007053

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      24,210 €
                      10+
                      18,110 €
                      25+
                      17,720 €
                      50+
                      17,430 €
                      100+
                      17,150 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      2W
                      2 Output
                      12V
                      85mA
                      -12V
                      85mA
                      Regulated
                      1.5kV
                      5V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      4.5V
                      9V
                      TES 2N Series
                      TES 2N-0512
                      TRACO POWER TES 2N-0512
                      1007049

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 12 V
                      Each
                      10+
                      21,290 €
                      Min: 10 / Meerdere: 10
                      ITE
                      2:1
                      2W
                      1 Output
                      12V
                      165mA
                      -
                      -
                      Regulated
                      1.5kV
                      5V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      4.5V
                      9V
                      TES 2N Series
                      TES 2N-0521
                      TRACO POWER TES 2N-0521
                      1007052

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 2 Output
                      6. 5 V
                      Each
                      10+
                      22,060 €
                      Min: 10 / Meerdere: 10
                      ITE
                      2:1
                      2W
                      2 Output
                      5V
                      200mA
                      -5V
                      200mA
                      Regulated
                      1.5kV
                      5V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      4.5V
                      9V
                      TES 2N Series
                      TES 2N-1223
                      TRACO POWER TES 2N-1223
                      1007060

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 2 Output
                      6. 15 V
                      Each
                      10+
                      21,440 €
                      Min: 10 / Meerdere: 10
                      ITE
                      2:1
                      2W
                      2 Output
                      15V
                      65mA
                      -15V
                      65mA
                      Regulated
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      9V
                      18V
                      TES 2N Series
                      TES 2N-1212
                      TRACO POWER TES 2N-1212
                      1007056

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      23,290 €
                      10+
                      20,460 €
                      25+
                      20,020 €
                      50+
                      19,690 €
                      100+
                      19,370 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      2W
                      1 Output
                      12V
                      165mA
                      -
                      -
                      Regulated
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      9V
                      18V
                      TES 2N Series
                      TES 2N-1222
                      TRACO POWER TES 2N-1222
                      1007059

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      24,120 €
                      10+
                      21,220 €
                      25+
                      20,770 €
                      50+
                      20,430 €
                      100+
                      20,100 €
                      Min: 1 / Meerdere: 1
                      ITE
                      2:1
                      2W
                      2 Output
                      12V
                      85mA
                      -12V
                      85mA
                      Regulated
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      9V
                      18V
                      TES 2N Series
                      VergelijkenPrijs voorHoeveelheid
                      1-16 van 16 artikelen