2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      TRS 2 Series Isolated Surface Mount DC / DC Converters:

                      31 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      TRS 2-1219
                      TRACO POWER TRS 2-1219
                      3795793

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 2:1
                      5. 2 W
                      6. 1 Output
                      7. 9 V
                      Each
                      1+
                      11,360 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      2:1
                      2W
                      1 Output
                      9V
                      222mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      -
                      11.3mm
                      7.6mm
                      11.9mm
                      9V
                      18V
                      TRS 2 Series
                      TRS2-0921
                      TRACO POWER TRS2-0921
                      2929712

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 3:1
                      4. 2 W
                      5. 2 Output
                      6. 5 V
                      Each
                      1+
                      16,800 €
                      10+
                      15,910 €
                      25+
                      15,570 €
                      50+
                      15,320 €
                      100+
                      15,070 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      3:1
                      2W
                      2 Output
                      5V
                      200mA
                      -5V
                      200mA
                      Regulated
                      1.6kV
                      9V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      4.5V
                      13.2V
                      TRS 2 Series
                      TRS 2-2419
                      TRACO POWER TRS 2-2419
                      3795794

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 2:1
                      5. 2 W
                      6. 1 Output
                      7. 9 V
                      Each
                      1+
                      15,930 €
                      10+
                      13,940 €
                      25+
                      13,660 €
                      50+
                      13,380 €
                      100+
                      13,100 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      2:1
                      2W
                      1 Output
                      9V
                      222mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      -
                      11.3mm
                      7.6mm
                      11.9mm
                      18V
                      36V
                      TRS 2 Series
                      TRS 2-0919
                      TRACO POWER TRS 2-0919
                      3795791

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 2:1
                      5. 2 W
                      6. 1 Output
                      7. 9 V
                      Each
                      1+
                      12,750 €
                      10+
                      11,890 €
                      Min: 1 / Meerdere: 1
                      ITE
                      Surface Mount DIP
                      2:1
                      2W
                      1 Output
                      9V
                      222mA
                      -
                      -
                      Regulated
                      1.6kV
                      9V
                      Fixed
                      -
                      11.3mm
                      7.6mm
                      11.9mm
                      4.5V
                      13.2V
                      TRS 2 Series
                      TRS2-0913
                      TRACO POWER TRS2-0913
                      2929709

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 3:1
                      4. 2 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      15,910 €
                      10+
                      13,920 €
                      25+
                      13,640 €
                      50+
                      13,360 €
                      100+
                      13,080 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      3:1
                      2W
                      1 Output
                      15V
                      134mA
                      -
                      -
                      Regulated
                      1.6kV
                      9V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      4.5V
                      13.2V
                      TRS 2 Series
                      TRS2-2411
                      TRACO POWER TRS2-2411
                      2929730

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      14,860 €
                      10+
                      14,080 €
                      25+
                      13,780 €
                      50+
                      13,550 €
                      100+
                      13,330 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      18V
                      36V
                      TRS 2 Series
                      TRS2-2412
                      TRACO POWER TRS2-2412
                      2929731

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      14,860 €
                      10+
                      14,080 €
                      25+
                      13,780 €
                      50+
                      13,550 €
                      100+
                      13,330 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      1 Output
                      12V
                      167mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      18V
                      36V
                      TRS 2 Series
                      TRS2-2410
                      TRACO POWER TRS2-2410
                      2929729

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      1+
                      14,860 €
                      10+
                      14,080 €
                      25+
                      13,780 €
                      50+
                      13,550 €
                      100+
                      13,330 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      1 Output
                      3.3V
                      500mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      18V
                      36V
                      TRS 2 Series
                      TRS2-4812
                      TRACO POWER TRS2-4812
                      2929739

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      14,860 €
                      10+
                      14,080 €
                      25+
                      13,780 €
                      50+
                      13,550 €
                      100+
                      13,330 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      1 Output
                      12V
                      167mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      36V
                      75V
                      TRS 2 Series
                      TRS2-2421
                      TRACO POWER TRS2-2421
                      2929734

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 2 Output
                      6. 5 V
                      Each
                      1+
                      16,800 €
                      10+
                      15,910 €
                      25+
                      15,570 €
                      50+
                      15,320 €
                      100+
                      15,070 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      2 Output
                      5V
                      200mA
                      -5V
                      200mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      18V
                      36V
                      TRS 2 Series
                      TRS2-4823
                      TRACO POWER TRS2-4823
                      2929744

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      17,950 €
                      10+
                      15,710 €
                      25+
                      15,400 €
                      50+
                      15,080 €
                      100+
                      14,770 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      2 Output
                      15V
                      67mA
                      -15V
                      67mA
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      36V
                      75V
                      TRS 2 Series
                      TRS2-1222
                      TRACO POWER TRS2-1222
                      2929727

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      16,800 €
                      10+
                      15,910 €
                      25+
                      15,570 €
                      50+
                      15,320 €
                      100+
                      15,070 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      2 Output
                      12V
                      83mA
                      -12V
                      83mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      9V
                      18V
                      TRS 2 Series
                      TRS2-4811
                      TRACO POWER TRS2-4811
                      2929738

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      14,860 €
                      10+
                      14,080 €
                      25+
                      13,780 €
                      50+
                      13,550 €
                      100+
                      13,330 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      36V
                      75V
                      TRS 2 Series
                      TRS2-1215
                      TRACO POWER TRS2-1215
                      2929725

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 24 V
                      Each
                      1+
                      14,860 €
                      10+
                      14,080 €
                      25+
                      13,780 €
                      50+
                      13,550 €
                      100+
                      13,330 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      1 Output
                      24V
                      83mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      9V
                      18V
                      TRS 2 Series
                      TRS2-2423
                      TRACO POWER TRS2-2423
                      2929736

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      16,800 €
                      10+
                      15,910 €
                      25+
                      15,570 €
                      50+
                      15,320 €
                      100+
                      15,070 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      2 Output
                      15V
                      67mA
                      -15V
                      67mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      18V
                      36V
                      TRS 2 Series
                      TRS2-1223
                      TRACO POWER TRS2-1223
                      2929728

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      16,800 €
                      10+
                      15,910 €
                      25+
                      15,570 €
                      50+
                      15,320 €
                      100+
                      15,070 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      2 Output
                      15V
                      67mA
                      -15V
                      67mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      9V
                      18V
                      TRS 2 Series
                      TRS2-4813
                      TRACO POWER TRS2-4813
                      2929740

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      14,860 €
                      10+
                      14,080 €
                      25+
                      13,780 €
                      50+
                      13,550 €
                      100+
                      13,330 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      1 Output
                      15V
                      134mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      36V
                      75V
                      TRS 2 Series
                      TRS2-4810
                      TRACO POWER TRS2-4810
                      2929737

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      1+
                      14,920 €
                      10+
                      14,130 €
                      25+
                      13,830 €
                      50+
                      13,600 €
                      100+
                      13,380 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      1 Output
                      3.3V
                      500mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      36V
                      75V
                      TRS 2 Series
                      TRS2-0910
                      TRACO POWER TRS2-0910
                      2929706

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 3:1
                      4. 2 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      1+
                      14,860 €
                      10+
                      14,080 €
                      25+
                      13,780 €
                      50+
                      13,550 €
                      100+
                      13,330 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      3:1
                      2W
                      1 Output
                      3.3V
                      500mA
                      -
                      -
                      Regulated
                      1.6kV
                      9V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      4.5V
                      13.2V
                      TRS 2 Series
                      TRS2-1211
                      TRACO POWER TRS2-1211
                      2929721

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      14,860 €
                      10+
                      14,080 €
                      25+
                      13,780 €
                      50+
                      13,550 €
                      100+
                      13,330 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      9V
                      18V
                      TRS 2 Series
                      TRS2-0911
                      TRACO POWER TRS2-0911
                      2929707

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 3:1
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      14,860 €
                      10+
                      14,080 €
                      25+
                      13,780 €
                      50+
                      13,550 €
                      100+
                      13,330 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      3:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Regulated
                      1.6kV
                      9V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      4.5V
                      13.2V
                      TRS 2 Series
                      TRS2-4815
                      TRACO POWER TRS2-4815
                      2929741

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 24 V
                      Each
                      1+
                      14,860 €
                      10+
                      14,080 €
                      25+
                      13,780 €
                      50+
                      13,550 €
                      100+
                      13,330 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      1 Output
                      24V
                      83mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      36V
                      75V
                      TRS 2 Series
                      TRS2-0912
                      TRACO POWER TRS2-0912
                      2929708

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 3:1
                      4. 2 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      14,860 €
                      10+
                      14,080 €
                      25+
                      13,780 €
                      50+
                      13,550 €
                      100+
                      13,330 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      3:1
                      2W
                      1 Output
                      12V
                      167mA
                      -
                      -
                      Regulated
                      1.6kV
                      9V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      4.5V
                      13.2V
                      TRS 2 Series
                      TRS2-2415
                      TRACO POWER TRS2-2415
                      2929733

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 24 V
                      Each
                      1+
                      14,860 €
                      10+
                      14,080 €
                      25+
                      13,780 €
                      50+
                      13,550 €
                      100+
                      13,330 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      1 Output
                      24V
                      83mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      18V
                      36V
                      TRS 2 Series
                      TRS2-1212
                      TRACO POWER TRS2-1212
                      2929723

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      14,920 €
                      10+
                      14,130 €
                      25+
                      13,830 €
                      50+
                      13,600 €
                      100+
                      13,380 €
                      Min: 1 / Meerdere: 1
                      ITE
                      -
                      2:1
                      2W
                      1 Output
                      12V
                      167mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      Surface Mount Device
                      11.3mm
                      7.6mm
                      11.9mm
                      9V
                      18V
                      TRS 2 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-25 van 31 artikelen
                      van 2 pagina('s)