MYBSP Series Isolated Surface Mount DC / DC Converters:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 1+ 21,680 € 5+ 20,870 € 10+ 20,530 € 20+ 20,120 € | Min: 1 / Meerdere: 1 | ITE | Module | 2:1 | 25.5W | 1 Output | 12V | 2.125A | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 1+ 20,330 € 5+ 19,580 € 10+ 19,260 € 20+ 18,900 € 50+ 18,540 € | Min: 1 / Meerdere: 1 | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | 2.25kV | 24V | Fixed | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 1+ 13,860 € 5+ 13,350 € 10+ 13,130 € 20+ 12,920 € 50+ 12,710 € | Min: 1 / Meerdere: 1 | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each Verpakkingsopties | 1+ 12,270 € 5+ 12,080 € 10+ 11,870 € 20+ 11,770 € 50+ 11,670 € | Min: 1 / Meerdere: 1 | - | - | 2:1 | 10W | 1 Output | 5V | 2A | 2.25kV | 48V | Fixed | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
MURATA POWER SOLUTIONS | Each Verpakkingsopties | 10+ 11,870 € 20+ 11,770 € 50+ 11,670 € | Min: 10 / Meerdere: 1 | - | - | 2:1 | 10W | 1 Output | 5V | 2A | 2.25kV | 48V | Fixed | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 20,530 € 20+ 20,120 € | Min: 10 / Meerdere: 1 | ITE | Module | 2:1 | 25.5W | 1 Output | 12V | 2.125A | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 13,130 € 20+ 12,920 € 50+ 12,710 € | Min: 10 / Meerdere: 1 | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 19,260 € 20+ 18,900 € 50+ 18,540 € | Min: 10 / Meerdere: 1 | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | 2.25kV | 24V | Fixed | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 1+ 18,770 € 5+ 18,240 € 10+ 18,100 € 20+ 16,970 € | Min: 1 / Meerdere: 1 | - | - | 2:1 | 25.5W | 1 Output | 5V | 5.1A | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 18,100 € 20+ 16,970 € | Min: 10 / Meerdere: 1 | - | - | 2:1 | 25.5W | 1 Output | 5V | 5.1A | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series |