2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      IRS Series Isolated Through Hole DC / DC Converters:

                      11 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      IRS-12/4.5-Q48N-C
                      MURATA POWER SOLUTIONS IRS-12/4.5-Q48N-C
                      3264988

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Sixteenth Brick
                      4. 4:1
                      5. 54 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      47,830 €
                      5+
                      46,610 €
                      10+
                      44,370 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Sixteenth Brick
                      4:1
                      54W
                      1 Output
                      12V
                      4.5A
                      2.25kV
                      48V
                      Fixed, Adjustable
                      Through Hole
                      26.31mm
                      12.7mm
                      36.47mm
                      18V
                      75V
                      IRS Series
                      IRS-5/10-Q12PF-C
                      MURATA POWER SOLUTIONS IRS-5/10-Q12PF-C
                      3264983

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Sixteenth Brick
                      4. 4:1
                      5. 50 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      51,080 €
                      5+
                      49,810 €
                      10+
                      47,450 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Sixteenth Brick
                      4:1
                      50W
                      1 Output
                      5V
                      10A
                      2.8kV
                      24V
                      Fixed, Adjustable
                      Through Hole
                      38.1mm
                      12.7mm
                      36.6mm
                      9V
                      36V
                      IRS Series
                      IRS-5/10-Q48N-C
                      MURATA POWER SOLUTIONS IRS-5/10-Q48N-C
                      3264984

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Sixteenth Brick
                      4. 4:1
                      5. 50 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      47,310 €
                      5+
                      41,510 €
                      10+
                      39,500 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Sixteenth Brick
                      4:1
                      50W
                      1 Output
                      5V
                      10A
                      2.25kV
                      48V
                      Fixed, Adjustable
                      Through Hole
                      26.31mm
                      12.7mm
                      36.47mm
                      18V
                      75V
                      IRS Series
                      IRS-12/4.5-Q12P-C
                      MURATA POWER SOLUTIONS IRS-12/4.5-Q12P-C
                      3264986

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Sixteenth Brick
                      4. 4:1
                      5. 54 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      48,870 €
                      5+
                      47,630 €
                      10+
                      45,330 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Sixteenth Brick
                      4:1
                      54W
                      1 Output
                      12V
                      4.5A
                      2.8kV
                      24V
                      Fixed, Adjustable
                      Through Hole
                      26.3mm
                      12.7mm
                      36.6mm
                      9V
                      36V
                      IRS Series
                      IRS-5/10-Q48NF-C
                      MURATA POWER SOLUTIONS IRS-5/10-Q48NF-C
                      3264985

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Sixteenth Brick
                      4. 4:1
                      5. 50 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      49,330 €
                      5+
                      48,120 €
                      10+
                      45,850 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Sixteenth Brick
                      4:1
                      50W
                      1 Output
                      5V
                      10A
                      2.25kV
                      48V
                      Fixed, Adjustable
                      Through Hole
                      38.1mm
                      12.7mm
                      36.47mm
                      18V
                      75V
                      IRS Series
                      IRS-24/2-Q12P-C
                      MURATA POWER SOLUTIONS IRS-24/2-Q12P-C
                      3264991

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Sixteenth Brick
                      4. 4:1
                      5. 48 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      48,870 €
                      5+
                      47,630 €
                      10+
                      45,330 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Sixteenth Brick
                      4:1
                      48W
                      1 Output
                      24V
                      2A
                      2.8kV
                      24V
                      Fixed, Adjustable
                      Through Hole
                      38.1mm
                      12.7mm
                      36.6mm
                      9V
                      36V
                      IRS Series
                      IRS-24/2-Q12PF-C
                      MURATA POWER SOLUTIONS IRS-24/2-Q12PF-C
                      3264992

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Sixteenth Brick
                      4. 4:1
                      5. 48 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      51,080 €
                      5+
                      49,810 €
                      10+
                      47,450 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Sixteenth Brick
                      4:1
                      48W
                      1 Output
                      24V
                      2A
                      2.8kV
                      24V
                      Fixed, Adjustable
                      Through Hole
                      36.5mm
                      12.7mm
                      36.6mm
                      9V
                      36V
                      IRS Series
                      IRS-12/4.5-Q12PF-C
                      MURATA POWER SOLUTIONS IRS-12/4.5-Q12PF-C
                      3264987

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Sixteenth Brick
                      4. 4:1
                      5. 54 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      51,080 €
                      5+
                      49,810 €
                      10+
                      47,450 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Sixteenth Brick
                      4:1
                      54W
                      1 Output
                      12V
                      4.5A
                      2.8kV
                      24V
                      Fixed, Adjustable
                      Through Hole
                      38.1mm
                      12.7mm
                      36.6mm
                      9V
                      36V
                      IRS Series
                      IRS-5/10-Q12P-C
                      MURATA POWER SOLUTIONS IRS-5/10-Q12P-C
                      3264982

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Sixteenth Brick
                      4. 4:1
                      5. 50 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      48,870 €
                      5+
                      47,630 €
                      10+
                      45,330 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Sixteenth Brick
                      4:1
                      50W
                      1 Output
                      5V
                      10A
                      2.8kV
                      24V
                      Fixed, Adjustable
                      Through Hole
                      26.3mm
                      12.7mm
                      36.6mm
                      9V
                      36V
                      IRS Series
                      IRS-12/4.5-Q48NF-C
                      MURATA POWER SOLUTIONS IRS-12/4.5-Q48NF-C
                      3264989

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Sixteenth Brick
                      4. 4:1
                      5. 54 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      50,030 €
                      5+
                      48,790 €
                      10+
                      46,490 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Sixteenth Brick
                      4:1
                      54W
                      1 Output
                      12V
                      4.5A
                      2.25kV
                      48V
                      Fixed, Adjustable
                      Through Hole
                      38.1mm
                      12.7mm
                      36.47mm
                      18V
                      75V
                      IRS Series
                      IRS-3.3/15-Q12PF-C
                      MURATA POWER SOLUTIONS IRS-3.3/15-Q12PF-C
                      3264980

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Sixteenth Brick
                      4. 4:1
                      5. 49.5 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      52,800 €
                      5+
                      45,940 €
                      10+
                      45,020 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Sixteenth Brick
                      4:1
                      49.5W
                      1 Output
                      3.3V
                      15A
                      2.8kV
                      24V
                      Fixed, Adjustable
                      Through Hole
                      38.1mm
                      12.7mm
                      36.6mm
                      9V
                      36V
                      IRS Series
                      VergelijkenPrijs voorHoeveelheid
                      1-11 van 11 artikelen