ITB Series Isolated Through Hole DC / DC Converters:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,470 € 5+ 8,210 € 10+ 7,960 € 50+ 7,620 € 100+ 7,110 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITB Series | |||||
Each | 1+ 8,300 € 5+ 8,050 € 10+ 7,800 € 50+ 7,470 € 100+ 6,980 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | Semi-regulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITB Series | |||||
Each | 1+ 8,660 € 5+ 8,400 € 10+ 8,140 € 50+ 7,800 € 100+ 7,280 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | Semi-regulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITB Series | |||||
Each | 1+ 8,460 € 5+ 8,200 € 10+ 7,950 € 50+ 7,620 € 100+ 7,110 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | Semi-regulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITB Series | |||||
Each | 1+ 8,620 € 5+ 8,350 € 10+ 8,100 € 50+ 7,760 € 100+ 7,240 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITB Series | |||||
Each | 1+ 8,460 € 5+ 8,200 € 10+ 7,950 € 50+ 7,620 € 100+ 7,110 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | Semi-regulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITB Series | |||||
Each | 20+ 8,100 € | Min: 20 / Meerdere: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | Semi-regulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITB Series | |||||
Each | 20+ 8,100 € | Min: 20 / Meerdere: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | Semi-regulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITB Series |