ITX Series Isolated Through Hole DC / DC Converters:
23 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,470 € 5+ 15,160 € 10+ 14,850 € | Min: 1 / Meerdere: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ 21,660 € 5+ 21,010 € 10+ 20,360 € 50+ 19,490 € 100+ 18,190 € | Min: 1 / Meerdere: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ 22,080 € 5+ 21,410 € 10+ 20,750 € 50+ 19,870 € 100+ 18,540 € | Min: 1 / Meerdere: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | ITX Series | |||||
Each | 1+ 21,660 € 5+ 21,010 € 10+ 20,360 € 50+ 19,490 € 100+ 18,190 € | Min: 1 / Meerdere: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ 23,190 € 5+ 22,490 € 10+ 21,800 € 50+ 20,870 € 100+ 19,480 € | Min: 1 / Meerdere: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 20+ 19,130 € | Min: 20 / Meerdere: 20 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 20+ 19,130 € | Min: 20 / Meerdere: 20 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 20+ 18,300 € | Min: 20 / Meerdere: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | ITX Series | |||||
Each | 1+ 21,660 € 5+ 21,010 € 10+ 20,360 € 50+ 19,490 € 100+ 18,190 € | Min: 1 / Meerdere: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ 33,520 € 5+ 29,330 € 10+ 24,300 € 50+ 21,790 € 100+ 21,350 € | Min: 1 / Meerdere: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 20+ 18,300 € | Min: 20 / Meerdere: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 20+ 18,300 € | Min: 20 / Meerdere: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 20+ 18,300 € | Min: 20 / Meerdere: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ 32,060 € 5+ 28,050 € 10+ 23,240 € 50+ 20,840 € 100+ 20,420 € | Min: 1 / Meerdere: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 20+ 19,130 € | Min: 20 / Meerdere: 20 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ 33,520 € 5+ 29,330 € 10+ 24,300 € 50+ 21,790 € 100+ 21,350 € | Min: 1 / Meerdere: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ 21,660 € 5+ 21,010 € 10+ 20,360 € 50+ 19,490 € 100+ 18,190 € | Min: 1 / Meerdere: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ 22,220 € 5+ 21,550 € 10+ 20,880 € 50+ 19,990 € 100+ 18,660 € | Min: 1 / Meerdere: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 20+ 19,130 € | Min: 20 / Meerdere: 20 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | ITX Series | |||||
Each | 1+ 30,920 € 5+ 27,060 € 10+ 22,420 € 50+ 20,100 € 100+ 19,700 € | Min: 1 / Meerdere: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 1+ 30,920 € 5+ 27,060 € 10+ 22,420 € 50+ 20,100 € 100+ 19,700 € | Min: 1 / Meerdere: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 20+ 18,300 € | Min: 20 / Meerdere: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice. | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | ITX Series |