2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      NME Series Isolated Through Hole DC / DC Converters:

                      17 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      NME0505SC
                      MURATA POWER SOLUTIONS NME0505SC
                      1021456

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 1kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      4,830 €
                      5+
                      4,810 €
                      10+
                      4,780 €
                      20+
                      4,690 €
                      50+
                      4,600 €
                      Min: 1 / Meerdere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      -
                      6mm
                      10mm
                      11.48mm
                      4.5V
                      5.5V
                      NME Series
                      NME0512SC
                      MURATA POWER SOLUTIONS NME0512SC
                      1021458

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 1kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 12 V
                      Each
                      1+
                      7,500 €
                      5+
                      7,470 €
                      10+
                      7,410 €
                      20+
                      7,280 €
                      50+
                      7,150 €
                      Min: 1 / Meerdere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.48mm
                      4.5V
                      5.5V
                      NME Series
                      NME1212SC
                      MURATA POWER SOLUTIONS NME1212SC
                      1021465

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 1kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 12 V
                      Each
                      1+
                      7,500 €
                      5+
                      7,470 €
                      10+
                      7,410 €
                      20+
                      7,280 €
                      50+
                      7,150 €
                      Min: 1 / Meerdere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.48mm
                      10.8V
                      13.2V
                      NME Series
                      NME2405SC
                      MURATA POWER SOLUTIONS NME2405SC
                      1021468

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      9,720 €
                      5+
                      9,680 €
                      10+
                      9,620 €
                      20+
                      9,450 €
                      50+
                      9,270 €
                      Min: 1 / Meerdere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.48mm
                      21.6V
                      26.4V
                      NME Series
                      NME0505DC
                      MURATA POWER SOLUTIONS NME0505DC
                      1021455

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 1kV Isolation
                      3. ITE
                      4. DIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      4,830 €
                      5+
                      4,810 €
                      10+
                      4,780 €
                      20+
                      4,690 €
                      50+
                      4,600 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      9.8mm
                      6.8mm
                      11.5mm
                      4.5V
                      5.5V
                      NME Series
                      NME1205SC
                      MURATA POWER SOLUTIONS NME1205SC
                      1021463

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 1kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      7,500 €
                      5+
                      7,470 €
                      10+
                      7,410 €
                      20+
                      7,280 €
                      50+
                      7,150 €
                      Min: 1 / Meerdere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.48mm
                      10.8V
                      13.2V
                      NME Series
                      NME0515SC
                      MURATA POWER SOLUTIONS NME0515SC
                      1021460

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      7,810 €
                      5+
                      7,770 €
                      10+
                      7,710 €
                      20+
                      7,580 €
                      50+
                      7,440 €
                      Min: 1 / Meerdere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      66mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.48mm
                      4.5V
                      5.5V
                      NME Series
                      NME0524SC
                      MURATA POWER SOLUTIONS NME0524SC
                      1610431

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 1kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 24 V
                      Each
                      1+
                      7,500 €
                      5+
                      7,470 €
                      10+
                      7,410 €
                      20+
                      7,280 €
                      50+
                      7,150 €
                      Min: 1 / Meerdere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      6mm
                      7.46mm
                      11.48mm
                      4.5V
                      5.5V
                      NME Series
                      NME1215SC
                      MURATA POWER SOLUTIONS NME1215SC
                      1021466

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      7,500 €
                      5+
                      7,470 €
                      10+
                      7,410 €
                      20+
                      7,280 €
                      50+
                      7,150 €
                      Min: 1 / Meerdere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      66mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.48mm
                      10.8V
                      13.2V
                      NME Series
                      NME1205DC
                      MURATA POWER SOLUTIONS NME1205DC
                      1021462

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      7,500 €
                      5+
                      7,470 €
                      10+
                      7,410 €
                      20+
                      7,280 €
                      50+
                      7,150 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      9.8mm
                      6.8mm
                      11.5mm
                      10.8V
                      13.2V
                      NME Series
                      NME2412SC
                      MURATA POWER SOLUTIONS NME2412SC
                      1021470

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      9,340 €
                      5+
                      9,310 €
                      10+
                      9,240 €
                      20+
                      9,080 €
                      50+
                      8,910 €
                      Min: 1 / Meerdere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.48mm
                      21.6V
                      26.4V
                      NME Series
                      NME2415SC
                      MURATA POWER SOLUTIONS NME2415SC
                      1021472

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      9,340 €
                      5+
                      9,310 €
                      10+
                      9,240 €
                      20+
                      9,080 €
                      50+
                      8,910 €
                      Min: 1 / Meerdere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      66mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.48mm
                      21.6V
                      26.4V
                      NME Series
                      NME0505SPC
                      MURATA POWER SOLUTIONS NME0505SPC
                      2887325

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      3,280 €
                      5+
                      3,260 €
                      10+
                      3,240 €
                      20+
                      3,180 €
                      50+
                      3,120 €
                      Min: 1 / Meerdere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      6.1mm
                      10mm
                      11.53mm
                      4.5V
                      5.5V
                      NME Series
                      NME0512DC
                      MURATA POWER SOLUTIONS NME0512DC
                      1021457

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 1kV Isolation
                      3. ITE
                      4. DIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 12 V
                      Each
                      1+
                      7,530 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      9.8mm
                      6.8mm
                      11.5mm
                      4.5V
                      5.5V
                      NME Series
                      NME0505DPC
                      MURATA POWER SOLUTIONS NME0505DPC
                      2887326

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      3,280 €
                      5+
                      3,260 €
                      10+
                      3,240 €
                      20+
                      3,180 €
                      50+
                      3,120 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      9.9mm
                      6.9mm
                      11.6mm
                      4.5V
                      5.5V
                      NME Series
                      NME1212DC
                      MURATA POWER SOLUTIONS NME1212DC
                      1021464

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 1kV Isolation
                      3. ITE
                      4. DIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 12 V
                      Each
                      1+
                      7,500 €
                      5+
                      7,470 €
                      10+
                      7,410 €
                      20+
                      7,280 €
                      50+
                      7,150 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      9.8mm
                      6.8mm
                      11.5mm
                      10.8V
                      13.2V
                      NME Series
                      NME0515DC
                      MURATA POWER SOLUTIONS NME0515DC
                      1021459

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 1kV Isolation
                      3. ITE
                      4. DIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 15 V
                      Each
                      1+
                      5,490 €
                      5+
                      5,320 €
                      10+
                      5,210 €
                      20+
                      5,030 €
                      50+
                      4,680 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      15V
                      66mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      9.8mm
                      6.8mm
                      11.5mm
                      4.5V
                      5.5V
                      NME Series
                      VergelijkenPrijs voorHoeveelheid
                      1-17 van 17 artikelen