RK Series Isolated Through Hole DC / DC Converters:
11 gevonden productenRK Series Isolated Through Hole DC / DC Converters
The RK Series DC/DC-Converter complements RECOM's industrial range of converters with very high isolations of 3kVDC/1s and 4kVDC/1s. The extended operating temperature range covering -40°C to +90°C is a standard feature. The converters are IEC/EN/UL60950-1 certified, and are suitable for IGBT driver applications.
- 3kVDC/1s or 4kVDC/1s isolation
- Optional continuous short circuit protection
- UL94V-0 package material
- Efficiency up to 84%
- Suitable for IGBT applications
- Output Accuracy: ±5.0% max
- Operating Humidity: 5% - 95% RH max.
- Certifications: EN 55032, EN 60601-1, EN 60950-1, IEC 60950-1, UL 60950-1
- Directives: REACH, RoHS 2+ (10/10)
- 3 Years Warranty
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,830 € 5+ 8,900 € 10+ 8,620 € 20+ 8,150 € 50+ 7,680 € | Min: 1 / Meerdere: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RK Series | |||||
Each | 1+ 9,950 € 5+ 8,950 € 10+ 8,800 € 20+ 8,640 € 50+ 8,470 € | Min: 1 / Meerdere: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 5V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RK Series | |||||
Each | 1+ 10,380 € 5+ 9,460 € 10+ 9,160 € 20+ 8,870 € 50+ 8,570 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 6.4kV | 5V | Fixed | Through Hole | 7mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RK Series | |||||
Each | 1+ 8,030 € 5+ 7,030 € 10+ 6,880 € 20+ 6,740 € 50+ 6,590 € | Min: 1 / Meerdere: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RK Series | |||||
Each | 1+ 8,690 € 5+ 7,820 € 10+ 7,570 € 20+ 7,330 € 50+ 7,090 € | Min: 1 / Meerdere: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 10.8V | 13.2V | RK Series | |||||
Each | 1+ 9,340 € 5+ 8,360 € 10+ 8,230 € 20+ 8,080 € 50+ 7,920 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 6.4kV | 5V | Fixed | Through Hole | 7mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RK Series | |||||
Each | 1+ 10,250 € 5+ 10,100 € 10+ 9,950 € 20+ 9,790 € 50+ 9,640 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 6.4kV | 24V | Fixed | Through Hole | 7mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RK Series | |||||
Each | 1+ 11,180 € 5+ 10,230 € 10+ 9,920 € 20+ 9,600 € 50+ 9,280 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 6.4kV | 15V | Fixed | Through Hole | 7mm | 10.2mm | 19.6mm | 13.5V | 16.5V | RK Series | |||||
Each | 1+ 17,050 € 5+ 14,920 € 10+ 12,360 € 20+ 11,080 € 50+ 10,230 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 6.4kV | 24V | Fixed | Through Hole | 7mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RK Series | |||||
Each | 1+ 8,480 € 5+ 7,540 € 10+ 7,420 € 20+ 7,280 € 50+ 7,140 € | Min: 1 / Meerdere: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 15V | Fixed | Through Hole | 7mm | 10.2mm | 19.6mm | 13.5V | 16.5V | RK Series | |||||
Each | 1+ 10,380 € 5+ 9,460 € 10+ 9,160 € 20+ 8,870 € 50+ 8,570 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 6.4kV | 5V | Fixed | Through Hole | 7mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RK Series |