TEL 8 Series Isolated Through Hole DC / DC Converters:
16 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,180 € 10+ 20,060 € 25+ 19,630 € 50+ 19,310 € 100+ 19,000 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ 21,180 € 10+ 20,060 € 25+ 19,630 € 50+ 19,310 € 100+ 19,000 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 8 Series | |||||
Each | 1+ 21,180 € 10+ 20,060 € 25+ 19,630 € 50+ 19,310 € 100+ 19,000 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
Each | 10+ 20,530 € | Min: 10 / Meerdere: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
Each | 1+ 22,700 € 10+ 21,500 € 25+ 21,040 € 50+ 20,700 € 100+ 20,360 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ 25,110 € 10+ 21,970 € 25+ 21,530 € 50+ 21,090 € 100+ 20,650 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ 22,700 € 10+ 21,500 € 25+ 21,040 € 50+ 20,700 € 100+ 20,360 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
Each | 1+ 21,180 € 10+ 20,060 € 25+ 19,630 € 50+ 19,310 € 100+ 19,000 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ 21,180 € 10+ 20,060 € 25+ 19,630 € 50+ 19,310 € 100+ 19,000 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 10+ 19,520 € | Min: 10 / Meerdere: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
Each | 1+ 26,200 € 10+ 24,820 € 25+ 24,290 € 50+ 23,890 € 100+ 23,500 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
Each | 10+ 19,520 € | Min: 10 / Meerdere: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 36V | 75V | TEL 8 Series | |||||
Each | 10+ 19,520 € | Min: 10 / Meerdere: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 36V | 75V | TEL 8 Series | |||||
Each | 1+ 21,070 € 10+ 18,410 € 25+ 18,020 € 50+ 17,720 € 100+ 17,430 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 36V | 75V | TEL 8 Series | |||||
Each | 10+ 19,360 € | Min: 10 / Meerdere: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ 22,700 € 10+ 21,500 € 25+ 21,040 € 50+ 20,700 € 100+ 20,360 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8.5mm | 24.1mm | 36V | 75V | TEL 8 Series |