2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEN 20WIN Series Isolated Through Hole DC / DC Converters:

                      13 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      TEN 20-4813WIN
                      TRACO POWER TEN 20-4813WIN
                      2080672

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      55,010 €
                      10+
                      48,390 €
                      25+
                      47,350 €
                      50+
                      46,580 €
                      100+
                      45,820 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      15V
                      1.33A
                      -
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      75V
                      TEN 20WIN Series
                      TEN 20-2412WIN
                      TRACO POWER TEN 20-2412WIN
                      1284267

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      56,440 €
                      10+
                      49,660 €
                      25+
                      48,590 €
                      50+
                      47,790 €
                      100+
                      47,020 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      12V
                      1.67A
                      -
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      36V
                      TEN 20WIN Series
                      TEN 20-2423WIN
                      TRACO POWER TEN 20-2423WIN
                      1284269

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      59,150 €
                      10+
                      51,910 €
                      25+
                      50,800 €
                      50+
                      49,970 €
                      100+
                      49,160 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      4:1
                      20W
                      2 Output
                      15V
                      667mA
                      -15V
                      667mA
                      -
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      36V
                      TEN 20WIN Series
                      TEN 20-2411WIN
                      TRACO POWER TEN 20-2411WIN
                      1284266

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      56,440 €
                      10+
                      49,660 €
                      25+
                      48,590 €
                      50+
                      47,790 €
                      100+
                      47,020 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      5V
                      4A
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      -
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      36V
                      TEN 20WIN Series
                      TEN 20-2413WIN
                      TRACO POWER TEN 20-2413WIN
                      1562779

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      54,800 €
                      10+
                      48,210 €
                      25+
                      47,170 €
                      50+
                      46,400 €
                      100+
                      45,650 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      15V
                      1.33A
                      -
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      36V
                      TEN 20WIN Series
                      TEN 20-2410WIN
                      TRACO POWER TEN 20-2410WIN
                      2080666

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      56,370 €
                      10+
                      49,630 €
                      25+
                      48,570 €
                      50+
                      47,780 €
                      100+
                      47,000 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      3.3V
                      5.5A
                      -
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      36V
                      TEN 20WIN Series
                      TEN 20-4811WIN
                      TRACO POWER TEN 20-4811WIN
                      2080670

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      54,800 €
                      10+
                      48,210 €
                      25+
                      47,170 €
                      50+
                      46,400 €
                      100+
                      45,650 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      5V
                      4A
                      -
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      75V
                      TEN 20WIN Series
                      TEN 20-2421WIN
                      TRACO POWER TEN 20-2421WIN
                      2080668

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      59,150 €
                      10+
                      51,910 €
                      25+
                      50,800 €
                      50+
                      49,970 €
                      100+
                      49,160 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      4:1
                      20W
                      2 Output
                      5V
                      2A
                      -5V
                      2A
                      -
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      36V
                      TEN 20WIN Series
                      TEN 20-2422WIN
                      TRACO POWER TEN 20-2422WIN
                      1284268

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      59,370 €
                      10+
                      52,110 €
                      25+
                      50,990 €
                      50+
                      50,160 €
                      100+
                      49,340 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      4:1
                      20W
                      2 Output
                      12V
                      835mA
                      -12V
                      835mA
                      -
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      36V
                      TEN 20WIN Series
                      TEN 20-4812WIN
                      TRACO POWER TEN 20-4812WIN
                      2080671

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      54,800 €
                      10+
                      48,210 €
                      25+
                      47,170 €
                      50+
                      46,400 €
                      100+
                      45,650 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      12V
                      1.67A
                      -
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      75V
                      TEN 20WIN Series
                      TEN 20-4823WIN
                      TRACO POWER TEN 20-4823WIN
                      2080675

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      59,150 €
                      10+
                      51,910 €
                      25+
                      50,800 €
                      50+
                      49,970 €
                      100+
                      49,160 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      4:1
                      20W
                      2 Output
                      15V
                      667mA
                      -15V
                      667mA
                      -
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      75V
                      TEN 20WIN Series
                      TEN 20-4810WIN
                      TRACO POWER TEN 20-4810WIN
                      2080669

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      56,370 €
                      10+
                      49,630 €
                      25+
                      48,570 €
                      50+
                      47,780 €
                      100+
                      47,000 €
                      Min: 1 / Meerdere: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      3.3V
                      5.5A
                      -
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      75V
                      TEN 20WIN Series
                      TEN 20-4822WIN
                      TRACO POWER TEN 20-4822WIN
                      2080674

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 2 Output
                      7. 12 V
                      Each
                      10+
                      53,960 €
                      Min: 10 / Meerdere: 10
                      ITE
                      DIP
                      4:1
                      20W
                      2 Output
                      12V
                      835mA
                      -12V
                      835mA
                      -
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      75V
                      TEN 20WIN Series
                      VergelijkenPrijs voorHoeveelheid
                      1-13 van 13 artikelen