THN 10UIR Series Isolated Through Hole DC / DC Converters:
16 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 47,690 € 10+ 36,610 € 25+ 35,410 € 50+ 34,700 € 100+ 33,990 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 3.3VDC | 3A | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ 48,430 € 10+ 45,870 € 25+ 44,880 € 50+ 44,150 € 100+ 43,430 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 24VDC | 420mA | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ 48,000 € 10+ 45,460 € 25+ 44,490 € 50+ 43,760 € 100+ 43,050 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 5.1VDC | 2A | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ 46,050 € 10+ 43,620 € 25+ 42,680 € 50+ 41,990 € 100+ 41,300 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 24VDC | 420mA | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ 46,050 € 10+ 43,620 € 25+ 42,680 € 50+ 41,990 € 100+ 41,300 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 12VDC | 830mA | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ 48,430 € 10+ 45,870 € 25+ 44,880 € 50+ 44,150 € 100+ 43,430 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 12VDC | 830mA | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ 52,550 € 10+ 49,780 € 25+ 48,710 € 50+ 47,920 € 100+ 47,140 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 2 Output | 12VDC | 416mA | -12VDC | 416mA | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ 49,970 € 10+ 47,330 € 25+ 46,320 € 50+ 45,560 € 100+ 44,820 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 2 Output | 5VDC | 1A | -5VDC | 1A | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ 49,970 € 10+ 47,330 € 25+ 46,320 € 50+ 45,560 € 100+ 44,820 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 2 Output | 15VDC | 333mA | -15VDC | 333mA | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ 52,550 € 10+ 49,780 € 25+ 48,710 € 50+ 47,920 € 100+ 47,140 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 2 Output | 15VDC | 333mA | -15VDC | 333mA | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ 52,550 € 10+ 49,780 € 25+ 48,710 € 50+ 47,920 € 100+ 47,140 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 2 Output | 5VDC | 1A | -5VDC | 1A | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ 48,430 € 10+ 45,870 € 25+ 44,880 € 50+ 44,150 € 100+ 43,430 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 15VDC | 670mA | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ 49,970 € 10+ 47,330 € 25+ 46,320 € 50+ 45,560 € 100+ 44,820 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 2 Output | 12VDC | 416mA | -12VDC | 416mA | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ 46,050 € 10+ 43,620 € 25+ 42,680 € 50+ 41,990 € 100+ 41,300 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 15VDC | 670mA | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ 50,180 € 10+ 38,400 € 25+ 37,300 € 50+ 36,550 € 100+ 35,810 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 3.3VDC | 3A | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ 50,510 € 10+ 47,840 € 25+ 46,810 € 50+ 46,050 € 100+ 45,300 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 5.1VDC | 2A | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series |