Isolated Through Hole DC / DC Converters:
75 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,830 € 5+ 21,380 € 10+ 20,930 € 50+ 19,620 € 100+ 17,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ 15,850 € 5+ 15,650 € 10+ 15,450 € 50+ 14,490 € 100+ 13,280 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ 18,220 € 5+ 18,030 € 10+ 17,840 € 50+ 16,720 € 100+ 15,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ 16,110 € 5+ 16,060 € 10+ 16,000 € 50+ 15,810 € 100+ 15,620 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ 18,220 € 5+ 18,030 € 10+ 17,840 € 50+ 16,720 € 100+ 15,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ 18,220 € 5+ 18,030 € 10+ 17,840 € 50+ 16,720 € 100+ 15,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ 15,970 € 5+ 15,770 € 10+ 15,570 € 50+ 14,610 € 100+ 13,380 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ 20,640 € 5+ 19,730 € | Min: 1 / Meerdere: 1 | - | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 10+ 20,730 € | Min: 10 / Meerdere: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ 21,830 € 5+ 21,380 € 10+ 20,930 € 50+ 19,620 € 100+ 17,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI Series | |||||
Each | 1+ 21,830 € 5+ 21,380 € 10+ 20,930 € 50+ 19,620 € 100+ 17,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ 23,050 € 5+ 22,590 € 10+ 22,120 € 50+ 20,750 € 100+ 19,020 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI Series | |||||
Each | 1+ 23,050 € 5+ 22,590 € 10+ 22,120 € 50+ 20,750 € 100+ 19,020 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ 21,830 € 5+ 21,380 € 10+ 20,930 € 50+ 19,620 € 100+ 17,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ 15,850 € 5+ 15,650 € 10+ 15,450 € 50+ 14,490 € 100+ 13,280 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 10+ 20,960 € | Min: 10 / Meerdere: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ 21,830 € 5+ 21,380 € 10+ 20,930 € 50+ 19,620 € 100+ 17,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ 23,050 € 5+ 22,590 € 10+ 22,120 € 50+ 20,750 € 100+ 19,020 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 10+ 20,960 € | Min: 10 / Meerdere: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI Series | |||||
Each | 1+ 18,220 € 5+ 18,030 € 10+ 17,840 € 50+ 16,720 € 100+ 15,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ 21,830 € 5+ 21,380 € 10+ 20,930 € 50+ 19,620 € 100+ 17,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ 22,260 € 5+ 21,200 € 10+ 20,140 € 50+ 18,560 € 100+ 17,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ 23,050 € 5+ 22,590 € 10+ 22,120 € 50+ 20,750 € 100+ 19,020 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ 18,220 € 5+ 18,030 € 10+ 17,840 € 50+ 16,720 € 100+ 15,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ 21,830 € 5+ 21,380 € 10+ 20,930 € 50+ 19,620 € 100+ 17,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series |