Isolated Through Hole DC / DC Converters:
560 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,350 € 15+ 1,690 € 50+ 1,500 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | 152mA | Unregulated | 3kV | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPE-S | |||||
Each | 1+ 4,210 € 5+ 4,100 € 10+ 3,980 € 50+ 3,870 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 3kV | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 3,110 € 10+ 3,070 € 25+ 3,030 € 50+ 2,970 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | -300mA | Unregulated | 1.5V | 24V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ 2,430 € 10+ 2,380 € 25+ 2,330 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME1-S Series | |||||
Each | 1+ 5,580 € 5+ 5,540 € 10+ 5,500 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 3kV | 24V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ 3,570 € 10+ 3,420 € 25+ 3,240 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5V | 15V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ 3,220 € 10+ 3,170 € 25+ 3,110 € 50+ 3,060 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5V | 15V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ 3,940 € 5+ 3,900 € 10+ 3,850 € 50+ 3,840 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Unregulated | 3kV | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 3,150 € 10+ 3,120 € 25+ 3,090 € 50+ 3,060 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 1.5V | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 3,210 € 10+ 3,180 € 25+ 3,090 € 50+ 2,840 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 1.5V | 15V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ 3,980 € 5+ 3,960 € 10+ 3,930 € 50+ 3,630 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ 3,640 € 5+ 3,600 € 10+ 3,550 € 50+ 3,540 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 3kV | 15V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ 3,860 € 5+ 3,760 € 10+ 3,650 € 50+ 3,550 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 2,450 € 10+ 2,440 € 25+ 2,420 € 50+ 2,370 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 1.5V | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 5,670 € 5+ 5,440 € 10+ 5,310 € 50+ 4,980 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 3kV | 24V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ 4,730 € 5+ 4,680 € 10+ 4,620 € 50+ 4,460 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | -303mA | Unregulated | 3kV | 24V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ 2,680 € 10+ 2,630 € 25+ 2,570 € 50+ 2,520 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 1.5V | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 2,930 € 10+ 2,860 € 25+ 2,820 € 50+ 2,760 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | -303mA | Unregulated | 1.5V | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 4,090 € 5+ 4,050 € 10+ 4,000 € 50+ 3,940 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | -303mA | Unregulated | 3kV | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 4,280 € 5+ 4,230 € 10+ 4,180 € 50+ 3,840 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 15V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ 2,760 € 10+ 2,700 € 25+ 2,650 € 50+ 2,590 € 100+ 2,540 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Unregulated | 1.5V | 24V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ 3,470 € 10+ 3,420 € 25+ 3,290 € 50+ 3,030 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 1.5V | 15V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ 4,280 € 5+ 4,230 € 10+ 4,180 € 50+ 3,710 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 15V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ 3,280 € 5+ 3,210 € 10+ 3,150 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 3,540 € 10+ 3,440 € 25+ 3,330 € 50+ 3,060 € | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Unregulated | 1.5V | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series |