THN 10WIR Series Isolated Through Hole DC / DC Converters:
9.504 gevonden productenVind een enorm aanbod van Isolated Through Hole DC / DC Converters in Farnell België. We hebben een grote selectie van Isolated Through Hole DC / DC Converters op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Traco Power, Xp Power, Recom Power, Cui & Murata Power Solutions.
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,980 € 5+ 14,360 € 10+ 13,740 € 50+ 13,100 € 100+ 11,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 12V | 85mA | - | - | - | - | -12V | - | - | 85mA | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ 34,430 € 5+ 33,320 € 10+ 32,700 € | Min: 1 / Meerdere: 1 | ITE | - | Eighth Brick | 1:1 | - | 500W | - | 1 Output | - | 10.2V | 49A | - | - | - | - | - | - | - | - | - | Regulated | - | - | - | 50V | Fixed | Through Hole | 22.86mm | 14.5mm | 58.42mm | 45V | 56V | CY Series | ||||
Each | 1+ 53,300 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 3:1 | - | 5W | - | 2 Output | - | 12V | 208mA | - | - | - | - | -12V | - | - | 208mA | - | Regulated | - | 1.6kV | - | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ 10,330 € 5+ 10,120 € 10+ 9,920 € | Min: 1 / Meerdere: 1 | ITE | - | SIP | 2:1 | - | 3W | - | 2 Output | - | 12V | 125mA | - | - | - | - | -12V | - | - | 125mA | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ 67,850 € 5+ 66,490 € 10+ 65,140 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 4:1 | - | 40W | - | 1 Output | - | 12V | 3.35A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ 68,500 € 5+ 67,130 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 4:1 | - | 40W | - | 1 Output | - | 54V | 741mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 28,480 € 5+ 27,630 € 10+ 26,780 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | JTH15 Series | |||||
Each | 1+ 16,050 € 5+ 15,560 € 10+ 15,080 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 2:1 | - | 5W | - | 1 Output | - | 24V | 208mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ 17,500 € 5+ 16,970 € 10+ 16,450 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 2 Output | - | 9V | 333mA | - | - | - | - | -9V | - | - | 333mA | - | - | - | 1.6kV | - | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ 30,440 € 5+ 29,830 € 10+ 29,220 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 2:1 | - | 10W | - | 1 Output | - | 12V | 830mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ 4,270 € 5+ 4,130 € 10+ 4,010 € 50+ 3,840 € 100+ 3,590 € | Min: 1 / Meerdere: 1 | ITE | - | SIP | 1:1 | - | 250mW | - | 1 Output | - | 15V | 16.67mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ 6,700 € 5+ 6,520 € 10+ 6,340 € 50+ 6,160 € 100+ 6,040 € | Min: 1 / Meerdere: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 12V | 83.3mA | - | - | - | - | - | - | - | - | - | Semi-regulated | - | 3kV | - | 24V | Fixed | - | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||
BEL POWER SOLUTIONS | Each | 1+ 64,460 € 5+ 62,050 € 10+ 61,040 € 50+ 57,950 € | Min: 1 / Meerdere: 1 | ITE | - | Quarter Brick | 4:1 | - | 162W | - | 1 Output | - | 54V | 3A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | Fixed | Through Hole | 36.83mm | 15mm | 58.44mm | 18V | 75V | QB Series | ||||
Each | 1+ 150,130 € 5+ 146,160 € 10+ 142,180 € | Min: 1 / Meerdere: 1 | Medical | - | DIP | 4:1 | - | 60W | - | 1 Output | - | 12V | 5A | - | - | - | - | - | - | - | - | - | - | - | 5kV | - | 48V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | |||||
Each | 1+ 137,540 € 5+ 134,790 € 10+ 132,040 € | Min: 1 / Meerdere: 1 | Railway | - | Half Brick | 2:1 | - | 150W | - | 1 Output | - | 24V | 6.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ 78,560 € | Min: 1 / Meerdere: 1 | - | - | Quarter Brick | 2.5:1 | - | 75W | - | 1 Output | - | 5V | 15A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 163,430 € 5+ 123,360 € 10+ 117,530 € | Min: 1 / Meerdere: 1 | Railway | - | Half Brick | 10:1 | - | 250mW | - | 1 Output | - | 12V | 21A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ 21,800 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed | - | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ 45,530 € 5+ 44,290 € 10+ 43,040 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 15V | 667mA | - | - | - | - | -15V | - | - | 667mA | - | Regulated | - | 3kV | - | 110V | Fixed | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ 39,010 € 5+ 38,230 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 24V | 833mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ 32,660 € 5+ 32,410 € 10+ 32,150 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 1 Output | - | 12V | 835mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 23,330 € 5+ 21,000 € 10+ 19,480 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ 68,500 € 5+ 66,370 € 10+ 64,240 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 4:1 | - | 40W | - | 1 Output | - | 5V | 8A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 25,410 € 5+ 22,870 € 10+ 22,530 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 2 Output | - | 12V | 125mA | - | - | - | - | -12V | - | - | 125mA | - | Regulated | - | 3kV | - | 110V | Fixed | - | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ 32,660 € 5+ 32,410 € 10+ 32,150 € | Min: 1 / Meerdere: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||