excl. BTW

Isolated Through Hole DC / DC Converters:

2.163 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1637938

RoHS

Each
1+
42,790 €
5+
41,510 €
10+
40,220 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
25.4mm
10.1mm
50.8mm
9V
36V
JTM20 Series
1821380

RoHS

Each
1+
67,850 €
5+
66,490 €
10+
65,140 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
40W
1 Output
12V
3.35A
-
-
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
50.8mm
10.2mm
50.8mm
9V
36V
JTL40 Series
2065240

RoHS

Each
1+
16,050 €
5+
15,560 €
10+
15,080 €
Min: 1 / Meerdere: 1
ITE
DIP
2:1
5W
1 Output
24V
208mA
-
-
-
-
Regulated
1.6kV
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD05 Series
2729602

RoHS

Each
1+
26,300 €
5+
25,770 €
10+
25,250 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
2 Output
12V
835mA
-
-
-12V
835mA
Regulated
3kV
24V
Fixed
Through Hole
25.4mm
10.4mm
40.64mm
9V
36V
JTD20 Series
1859157

RoHS

Each
1+
13,660 €
5+
13,240 €
Min: 1 / Meerdere: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
-
-
Regulated
1.5kV
24V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
3652458

RoHS

Each
1+
22,290 €
10+
21,110 €
25+
20,660 €
50+
20,320 €
100+
19,990 €
Min: 1 / Meerdere: 1
ITE
DIP
2:1
12W
1 Output
24V
500mA
-
-
-
-
-
1.5kV
12V
Fixed
-
13.7mm
10.2mm
23.8mm
9V
18V
TEL 12 Series
3911062

RoHS

Each
1+
40,550 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
-
-
Regulated
3kV
24V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911064

RoHS

Each
1+
50,580 €
10+
43,110 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
2 Output
12V
833mA
-
-
-12V
833mA
Regulated
3kV
24V
Fixed
-
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911027

RoHS

Each
1+
20,060 €
10+
19,000 €
25+
18,590 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
3W
2 Output
12V
125mA
-
-
-12V
125mA
Regulated
3kV
24V
Fixed
-
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
1242699

RoHS

Each
1+
12,690 €
10+
11,630 €
Min: 1 / Meerdere: 1
ITE
SIP
2:1
2W
2 Output
15V
65mA
-
-
-15V
65mA
Regulated
1.6kV
12V
Fixed
Through Hole
9.2mm
11.1mm
21.8mm
9V
18V
TMR 2 Series
2671531

RoHS

Each
1+
32,910 €
5+
31,930 €
10+
30,940 €
Min: 1 / Meerdere: 1
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
Through Hole
25.4mm
10.4mm
25.4mm
9V
18V
JCM30 Series
2080697

RoHS

Each
1+
132,300 €
Min: 1 / Meerdere: 1
ITE
Half Brick
2:1
100W
1 Output
24V
4.2A
-
-
-
-
-
2.25kV
12V
Fixed
Through Hole
61mm
12.7mm
48.26mm
9V
18V
TEP 100 Series
3262114

RoHS

Date/Lot Code

Each
1+
55,790 €
5+
54,560 €
10+
53,330 €
Min: 1 / Meerdere: 1
ITE
DIP
2:1
20W
2 Output
15V
667mA
-
-
-15V
667mA
-
1.6kV
12V
Fixed
-
25.4mm
10.16mm
50.8mm
9V
18V
PXD20 Series
3869038

RoHS

Each
1+
117,130 €
Min: 1 / Meerdere: 1
Medical
DIP
4:1
60W
2 Output
15V
2A
-
-
-15V
2A
-
5kV
24V
Fixed
-
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
3869035

RoHS

Each
1+
110,010 €
Min: 1 / Meerdere: 1
Medical
DIP
4:1
60W
1 Output
15V
4A
-
-
-
-
-
5kV
24V
Fixed
-
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
1637957

RoHS

Each
1+
62,120 €
5+
60,880 €
10+
59,640 €
Min: 1 / Meerdere: 1
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-
-
-12V
1.25A
-
1.5kV
12V
Fixed
Through Hole
40.64mm
10.2mm
50.8mm
9V
18V
JCL30 Series
1738178

RoHS

Each
1+
11,890 €
5+
11,540 €
10+
11,180 €
50+
10,700 €
100+
10,000 €
Min: 1 / Meerdere: 1
ITE
SIP
4:1
2W
2 Output
12V
85mA
-
-
-12V
85mA
Regulated
1.5kV
24V
Fixed
Through Hole
9.2mm
12.5mm
26mm
9V
36V
IM Series
2848901

RoHS

Each
1+
26,910 €
Min: 1 / Meerdere: 1
Medical
DIP
2:1
3.5W
1 Output
5V
700mA
-
-
-
-
-
5kV
12V
Fixed
-
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
3652457

RoHS

Each
1+
22,290 €
10+
21,110 €
Min: 1 / Meerdere: 1
ITE
DIP
2:1
12W
1 Output
15V
800mA
-
-
-
-
-
1.5kV
12V
Fixed
-
13.7mm
10.2mm
23.8mm
9V
18V
TEL 12 Series
3260145

RoHS

Each
1+
60,220 €
10+
40,130 €
25+
39,470 €
50+
38,680 €
100+
37,890 €
Min: 1 / Meerdere: 1
ITE
DIP
2:1
15W
1 Output
24V
625mA
-
-
-
-
Regulated
4.2kV
12V
Fixed
-
25.4mm
12mm
50.8mm
9V
18V
TRI 15 Series
3793958

RoHS

Each
1+
15,470 €
10+
14,210 €
Min: 1 / Meerdere: 1
ITE
SIP
4:1
2W
2 Output
5V
200mA
-
-
-5V
200A
Regulated
1.5kV
24V
Fixed
-
9.25mm
12.45mm
25.95mm
9V
36V
TMR 2WI Series
2887362

RoHS

Date/Lot Code

Each
1+
65,770 €
5+
61,970 €
10+
61,460 €
Min: 1 / Meerdere: 1
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
-
-
-
-
1.5kV
12V
Fixed, Adjustable
Through Hole
22.9mm
9.91mm
58.4mm
9V
36V
UWE Series
4051197

RoHS

Date/Lot Code

Each
1+
10,450 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
-
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4136726

RoHS

Date/Lot Code

Each
1+
64,290 €
Min: 1 / Meerdere: 1
ITE & Medical
DIP
4:1
20W
2 Output
12V
833mA
-
-
-12V
-833mA
-
5kV
24V
Fixed
-
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
4072143

RoHS

Each
1+
28,530 €
10+
26,490 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
15W
2 Output
12V
625mA
-
-
-12V
-625mA
-
1.8kV
24V
Fixed
-
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
1-25 van 2163 artikelen
van 87 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER