excl. BTW

Isolated Through Hole DC / DC Converters:

119 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1637938

RoHS

Each
1+
42,790 €
5+
41,510 €
10+
40,220 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
Through Hole
10.1mm
50.8mm
9V
36V
JTM20 Series
3977627

RoHS

Each
1+
51,450 €
5+
51,110 €
10+
51,100 €
Min: 1 / Meerdere: 1
ITE
DIP
18:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
72V
Fixed
25.4mm
-
10.2mm
50.8mm
8.5V
160V
PRFE20W-D Series
1284267

RoHS

Each
1+
56,710 €
5+
53,250 €
10+
49,780 €
50+
45,000 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
1.5kV
24V
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
3911084

RoHS

Each
1+
83,340 €
5+
81,480 €
10+
79,610 €
50+
70,370 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
110V
Fixed
25.4mm
-
11mm
50.8mm
36V
160V
THR 40WI Series
1869128

RoHS

Each
1+
48,410 €
5+
47,050 €
10+
45,690 €
50+
39,160 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
1.6kV
24V
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
THN 20WI Series
1861075

RoHS

Each
1+
39,520 €
5+
38,340 €
10+
37,150 €
50+
35,570 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
JTK20 Series
2080671

RoHS

Each
1+
56,290 €
5+
52,810 €
10+
49,320 €
50+
42,270 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
1.5kV
48V
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
TEN 20WIN Series
2451606

RoHS

Each
1+
45,560 €
5+
43,560 €
10+
41,560 €
50+
35,620 €
100+
35,070 €
Min: 1 / Meerdere: 1
ITE
DIP
2:1
20W
1 Output
12V
1.67A
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
36V
THN 20 Series
2729612

RoHS

Each
1+
31,820 €
5+
30,860 €
10+
29,910 €
50+
28,640 €
100+
26,730 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
40.64mm
18V
75V
JTD20 Series
3911086

RoHS

Each
1+
87,320 €
5+
86,630 €
10+
85,940 €
50+
73,730 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
Fixed
25.4mm
-
11mm
50.8mm
36V
160V
THR 40WI Series
3911075

RoHS

Each
1+
52,010 €
5+
51,600 €
10+
51,190 €
50+
43,880 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
3911067

RoHS

Each
1+
46,770 €
5+
42,090 €
10+
40,780 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
18V
75V
THR 20WI Series
3649999

RoHS

Each
1+
55,340 €
5+
53,850 €
10+
52,360 €
50+
44,880 €
Min: 1 / Meerdere: 1
Railway
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
2.25kV
48V
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 20WIR Series
1204985

RoHS

Each
1+
84,380 €
5+
79,990 €
10+
75,590 €
50+
64,850 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
1.5kV
24V
Fixed, Adjustable
40.6mm
Through Hole
10.2mm
50.8mm
9V
36V
TEN 20WI Series
2848786

RoHS

Each
1+
63,300 €
5+
62,810 €
10+
62,320 €
50+
53,410 €
Min: 1 / Meerdere: 1
Medical
DIP
2:1
20W
1 Output
12V
1.67A
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
-
10.2mm
40.6mm
18V
36V
THM 20 Series
2813266

RoHS

Each
1+
69,480 €
5+
63,270 €
10+
57,050 €
50+
48,930 €
Min: 1 / Meerdere: 1
ITE
-
4:1
25W
1 Output
15V
1.67A
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
THL 25WI Series
3795422

RoHS

Each
1+
76,980 €
5+
72,110 €
10+
67,230 €
50+
57,850 €
Min: 1 / Meerdere: 1
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
1.5kV
48V
Fixed
25.4mm
-
10.2mm
50.8mm
36V
75V
TEN 40N Series
2813272

RoHS

Each
1+
66,440 €
5+
62,330 €
10+
58,220 €
50+
49,910 €
Min: 1 / Meerdere: 1
ITE
-
4:1
25W
1 Output
15V
1.67A
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 25WI Series
2813258

RoHS

Each
1+
56,670 €
5+
53,150 €
10+
49,630 €
50+
42,540 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 20WI Series
3534475

RoHS

Each
1+
30,800 €
5+
30,180 €
10+
29,570 €
50+
28,950 €
100+
28,340 €
Min: 1 / Meerdere: 1
Medical
DIP
2:1
20W
1 Output
12V
1.67A
-
-
-
-
48V
Fixed
25.4mm
-
12mm
50.8mm
36V
75V
MDS20 Series
3869020

RoHS

Each
1+
42,630 €
5+
42,300 €
10+
41,960 €
Min: 1 / Meerdere: 1
ITE & Railway
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
Fixed
25.4mm
-
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
4335597

RoHS

Each
1+
75,460 €
5+
72,730 €
10+
70,000 €
50+
60,000 €
Min: 1 / Meerdere: 1
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12V
1.67A
-
-
-
3kV
72V
Fixed
26.5mm
-
18.7mm
25.4mm
14VDC
160V
THN 20UIR Series
4541453

RoHS

Each
1+
60,100 €
5+
58,300 €
10+
56,490 €
50+
54,100 €
Min: 1 / Meerdere: 1
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
5kV
24V
Fixed
25.4mm
-
10.2mm
41mm
9V
36V
JMR20 Series
4349473

RoHS

Date/Lot Code

Each
1+
69,260 €
5+
66,330 €
10+
63,390 €
50+
60,460 €
Min: 1 / Meerdere: 1
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
12V
1.67A
-
-
-
3kV
72V
Fixed, Adjustable
25.4mm
-
10.2mm
50.8mm
8.5V
160V
PYD20 Series
4541460

RoHS

Each
1+
60,100 €
5+
58,300 €
10+
56,490 €
50+
54,100 €
Min: 1 / Meerdere: 1
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
5kV
48V
Fixed
25.4mm
-
10.2mm
41mm
18V
75V
JMR20 Series
1-25 van 119 artikelen
van 5 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER