Isolated Through Hole DC / DC Converters:
11 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 73,620 € 5+ 73,250 € 10+ 73,240 € | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 5V | 30A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ 99,140 € 5+ 97,240 € 10+ 95,980 € 50+ 93,850 € | Min: 1 / Meerdere: 1 | ITE | DIP | - | 300W | 1 Output | 10V | 30A | - | 2.25kV | 48V | Fixed | - | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ 193,260 € 5+ 188,340 € 10+ 183,410 € | Min: 1 / Meerdere: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 5V | 30A | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 131,900 € 5+ 119,580 € 10+ 116,000 € | Min: 1 / Meerdere: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 5V | 30A | Regulated | 3kV | 110V | Fixed, Adjustable | - | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series | ||||
Each | 1+ 79,140 € 5+ 77,730 € 10+ 77,350 € 50+ 75,800 € | Min: 1 / Meerdere: 1 | ITE | DIP | - | 99W | 1 Output | 3.3V | 30A | - | 2.25kV | 48V | Fixed | - | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ 69,380 € 5+ 67,740 € 10+ 66,970 € 50+ 66,060 € | Min: 1 / Meerdere: 1 | ITE | DIP | - | 99W | 1 Output | 3.3V | 30A | - | 2.25kV | 48V | Fixed | - | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ 135,170 € 5+ 118,280 € 10+ 98,000 € | Min: 1 / Meerdere: 1 | ITE | DIP | - | 300W | 1 Output | 10V | 30A | - | 2.25kV | 48V | Fixed | - | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ 164,290 € 5+ 161,000 € 10+ 157,720 € | Min: 1 / Meerdere: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 5V | 30A | Regulated | 2.25kV | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 143,590 € | Min: 1 / Meerdere: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 5V | 30A | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 55.9mm | 12.7mm | 57.9mm | 57.6V | 160V | IRH | ||||
MURATA POWER SOLUTIONS | Each | 1+ 133,000 € | Min: 1 / Meerdere: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 5V | 30A | Regulated | 3kV | 110V | Fixed, Adjustable | - | 58.2mm | 12.7mm | 55.9mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 48,530 € 5+ 48,180 € 10+ 47,840 € 25+ 47,240 € 50+ 45,990 € | Min: 1 / Meerdere: 1 | ITE | Eighth Brick, DOSA | 2:1 | 150W | 1 Output | 5V | 30A | - | 2.25kV | 48V | Fixed, Adjustable | - | 22.9mm | 10.7mm | 58.42mm | 36V | 75V | UEE Series |