excl. BTW

Isolated Through Hole DC / DC Converters:

31 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2729602

RoHS

Each
1+
26,300 €
5+
25,770 €
10+
25,250 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
24V
Fixed
Through Hole
25.4mm
10.4mm
40.64mm
9V
36V
JTD20 Series
3911054

RoHS

Each
1+
32,120 €
10+
30,210 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
10W
1 Output
12V
835mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
2813260

RoHS

Each
1+
56,670 €
5+
53,150 €
10+
49,630 €
50+
42,540 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
24V
835mA
-
-
-
1.5kV
48V
Fixed, Adjustable
Through Hole
25.4mm
10.2mm
25.4mm
18V
75V
THL 20WI Series
3911048

RoHS

Each
1+
40,870 €
5+
40,550 €
10+
40,230 €
50+
34,480 €
100+
33,950 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
10W
1 Output
12V
835mA
-
-
Regulated
3kV
48V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
2813253

RoHS

Each
1+
56,670 €
5+
53,150 €
10+
49,630 €
50+
42,540 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
24V
835mA
-
-
-
1.5kV
24V
Fixed, Adjustable
Through Hole
25.4mm
10.2mm
25.4mm
9V
36V
THL 20WI Series
4335592

RoHS

Each
1+
70,810 €
5+
68,260 €
10+
65,710 €
50+
56,330 €
Min: 1 / Meerdere: 1
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24V
835mA
-
-
-
3kV
36V
Fixed
-
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
2909121

RoHS

Each
1+
86,820 €
5+
75,960 €
10+
62,940 €
50+
56,430 €
Min: 1 / Meerdere: 1
Medical
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
4kV
48V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
36V
75V
JHM20 Series
2909115

RoHS

Each
1+
60,040 €
5+
58,230 €
10+
56,430 €
50+
54,030 €
Min: 1 / Meerdere: 1
Medical
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
4kV
24V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
18V
36V
JHM20 Series
2909109

RoHS

Each
1+
85,120 €
5+
74,480 €
10+
61,710 €
50+
55,330 €
Min: 1 / Meerdere: 1
Medical
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
4kV
12V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
9V
18V
JHM20 Series
1284268

RoHS

Each
1+
60,750 €
5+
56,980 €
10+
53,200 €
50+
45,600 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
1.5kV
24V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
1242722

RoHS

Each
1+
40,130 €
10+
36,790 €
25+
36,180 €
50+
35,600 €
100+
35,030 €
Min: 1 / Meerdere: 1
ITE
DIP
2:1
10W
1 Output
12V
835mA
-
-
-
1.5kV
24V
Fixed
Through Hole
20.3mm
10.2mm
31.8mm
18V
36V
THD 10 Series
3911041

RoHS

Each
1+
40,870 €
5+
40,550 €
10+
40,230 €
50+
34,480 €
100+
33,950 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
10W
1 Output
12V
835mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
9V
36V
THR 10WI Series
1738263

RoHS

Each
10+
37,750 €
Min: 10 / Meerdere: 10
ITE
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
1.6kV
48V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
36V
75V
JCK20 Series
2080674

RoHS

Each
10+
50,790 €
Min: 10 / Meerdere: 10
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
1.5kV
48V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
18V
75V
TEN 20WIN Series
2532233

RoHS

Each
1+
72,110 €
5+
63,090 €
10+
52,280 €
50+
46,870 €
Min: 1 / Meerdere: 1
ITE
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
1.6kV
24V
Fixed, Adjustable
Through Hole
50.8mm
10.2mm
25.4mm
18V
36V
REC20 Series
2729609

RoHS

Each
1+
34,440 €
5+
33,400 €
10+
32,370 €
50+
30,990 €
100+
28,930 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
48V
Fixed
Through Hole
25.4mm
10.4mm
40.64mm
18V
75V
JTD20 Series
2813261

RoHS

Each
1+
61,890 €
5+
58,050 €
10+
54,200 €
50+
46,450 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
1.5kV
48V
Fixed
Through Hole
25.4mm
10.2mm
25.4mm
18V
75V
THL 20WI Series
2813254

RoHS

Each
1+
61,890 €
5+
58,050 €
10+
54,200 €
50+
46,450 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
1.5kV
24V
Fixed
Through Hole
25.4mm
10.2mm
25.4mm
9V
36V
THL 20WI Series
3481483

RoHS

Each
1+
30,250 €
Min: 1 / Meerdere: 1
Railway
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
3kV
48V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
18V
75V
RDDW20 Series
3481478

RoHS

Each
1+
22,870 €
Min: 1 / Meerdere: 1
Railway
DIP
4:1
10W
1 Output
12V
835mA
-
-
-
3kV
110V
Fixed
Through Hole
20.3mm
12.7mm
31.8mm
43V
160V
RSDW10 Series
3481486

RoHS

Each
1+
35,200 €
Min: 1 / Meerdere: 1
Railway
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
3kV
24V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
9V
36V
RDDW20 Series
3795608

RoHS

Each
10+
59,280 €
Min: 10 / Meerdere: 10
ITE & Medical
DIP
2:1
10W
1 Output
12V
835mA
-
-
Regulated
4kV
48V
Fixed
-
25.4mm
12mm
50.8mm
36V
75V
THB 10 Series
3795604

RoHS

Each
10+
59,660 €
Min: 10 / Meerdere: 10
ITE & Medical
DIP
2:1
10W
1 Output
12V
835mA
-
-
Regulated
4kV
24V
Fixed
-
25.4mm
12mm
50.8mm
18V
36V
THB 10 Series
3795599

RoHS

Each
10+
58,020 €
Min: 10 / Meerdere: 10
ITE & Medical
DIP
2:1
10W
1 Output
12V
835mA
-
-
Regulated
4kV
12V
Fixed
-
25.4mm
12mm
50.8mm
9V
18V
THB 10 Series
2464906

RoHS

Each
1+
52,180 €
5+
50,870 €
10+
47,840 €
50+
46,310 €
Min: 1 / Meerdere: 1
ITE
DIP
4:1
20W
1 Output
24V
835mA
-
-
-
1.5kV
24V
Fixed, Adjustable
-
25.4mm
10.16mm
25.4mm
18V
75V
AXA Series
1-25 van 31 artikelen
van 2 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER