Isolated Through Hole DC / DC Converters:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 135,170 € 5+ 118,280 € 10+ 98,000 € | Min: 1 / Meerdere: 1 | ITE | DIP | - | 252W | 1 Output | 28V | 9A | - | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ 44,910 € 5+ 44,550 € 10+ 44,180 € 50+ 42,520 € | Min: 1 / Meerdere: 1 | ITE | Eighth Brick | 4:1 | 100W | 1 Output | 12V | 9A | Regulated | 1.5kV | 48V | Fixed | 22.8mm | 11mm | 58.8mm | 18V | 75V | RPA100E-W Series | |||||
Each | 1+ 136,870 € 5+ 133,380 € 10+ 129,880 € | Min: 1 / Meerdere: 1 | ITE | Eighth Brick | 6:1 | 150W | 1 Output | 48V | 9A | Regulated | 3kV | 48V | Fixed | 22.9mm | 13.5mm | 58.4mm | 9V | 60V | RPA150E-EW Series | |||||
Each | 1+ 286,190 € | Min: 1 / Meerdere: 1 | Railway | Half Brick | 4:1 | 200W | 1 Output | 24V | 9A | - | 3kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | TEP 200WIR Series | |||||
Each | 1+ 145,700 € 5+ 127,480 € 10+ 105,630 € | Min: 1 / Meerdere: 1 | ITE | DIP | - | 252W | 1 Output | 28V | 9A | - | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series |