Isolated Through Hole DC / DC Converters:
36 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,070 € 5+ 14,590 € 10+ 13,710 € 25+ 12,830 € 50+ 12,430 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ 60,740 € 5+ 57,010 € 10+ 53,280 € 50+ 51,300 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ 54,860 € 5+ 53,320 € 10+ 51,780 € 50+ 44,380 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+ 43,600 € 5+ 43,260 € 10+ 42,910 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 3kV | 110V | Fixed | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ 54,560 € 5+ 54,140 € 10+ 53,720 € 50+ 46,040 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 3kV | 24V | Fixed | - | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ 65,860 € 5+ 59,270 € 10+ 56,660 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.6kV | 12V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ 51,730 € 5+ 49,410 € 10+ 47,090 € 50+ 40,360 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.5kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ 42,820 € | Min: 1 / Meerdere: 1 | Railway | DIP | 18:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | - | - | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | |||||
Each | 1+ 52,460 € 5+ 51,410 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 3kV | 72V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 79,070 € 5+ 76,200 € 10+ 73,330 € 50+ 62,850 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 3kV | 36V | Fixed | - | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ 84,290 € 5+ 80,620 € 10+ 76,950 € 50+ 66,030 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 3kV | 72V | Fixed | - | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | |||||
Each | 1+ 54,560 € 5+ 54,140 € 10+ 53,720 € 50+ 46,040 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 3kV | 48V | Fixed | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ 76,430 € 5+ 75,840 € 10+ 75,240 € 50+ 64,490 € | Min: 1 / Meerdere: 1 | Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 5kV | 48V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 20WI Series | |||||
Each | 1+ 84,100 € 5+ 78,890 € 10+ 73,680 € 50+ 63,150 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIR Series | |||||
Each | 1+ 60,750 € 5+ 56,980 € 10+ 53,200 € 50+ 45,600 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ 66,990 € 5+ 54,950 € 10+ 51,510 € 50+ 51,500 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 50.8mm | 10.2mm | 25.4mm | 9V | 36V | REC20-Z Series | |||||
Each | 10+ 46,240 € | Min: 10 / Meerdere: 10 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.5kV | 12V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
Each | 1+ 58,850 € 5+ 57,230 € 10+ 55,610 € 50+ 47,670 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 2.25kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 51,730 € 5+ 49,410 € 10+ 47,090 € 50+ 40,360 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.5kV | 48V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 20 Series | |||||
Each | 1+ 65,130 € 5+ 63,410 € 10+ 61,690 € 50+ 56,100 € | Min: 1 / Meerdere: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ 66,480 € 5+ 65,970 € 10+ 65,450 € 50+ 56,100 € | Min: 1 / Meerdere: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 5kV | 12V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ 66,480 € 5+ 65,970 € 10+ 65,450 € 50+ 56,100 € | Min: 1 / Meerdere: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 5kV | 48V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ 76,430 € 5+ 75,630 € 10+ 74,820 € 50+ 64,490 € | Min: 1 / Meerdere: 1 | Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 20WI Series | |||||
Each | 1+ 38,880 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 3kV | 110V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 43V | 160V | RDDW20 Series | |||||
Each | 1+ 72,770 € 5+ 71,170 € 10+ 69,560 € 50+ 60,390 € | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.6kV | 48V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD20 Series |