excl. BTW

Isolated Through Hole DC / DC Converters:

10 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4141444

RoHS

Each
1+
41,280 €
5+
39,750 €
10+
39,100 €
Min: 1 / Meerdere: 1
ITE & Railway
DIP
18:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
4138608

RoHS

Each
1+
12,010 €
5+
11,900 €
10+
11,780 €
50+
10,410 €
Min: 1 / Meerdere: 1
ITE
SIP
4:1
6W
2 Output
9V
333mA
-9V
-333mA
Regulated
1.6kV
24V
Fixed, Adjustable
9.5mm
12mm
22mm
9V
40V
PQQ6W-S Series
4541442

RoHS

Each
1+
56,670 €
5+
54,960 €
10+
53,260 €
50+
51,000 €
Min: 1 / Meerdere: 1
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5VDC
18VDC
JMR10 Series
4541447

RoHS

Each
1+
56,670 €
5+
54,960 €
10+
53,260 €
50+
51,000 €
Min: 1 / Meerdere: 1
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36VDC
JMR10 Series
4541451

RoHS

Each
1+
56,670 €
5+
54,960 €
10+
53,260 €
50+
51,000 €
Min: 1 / Meerdere: 1
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18VDC
75VDC
JMR10 Series
4155651

RoHS

Each
7+
45,970 €
Min: 7 / Meerdere: 7
ITE & Railway
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36V
160V
RP10-RAW Series
4469517

RoHS

Each
1+
11,510 €
5+
11,420 €
10+
11,330 €
50+
11,160 €
100+
10,810 €
Meer prijzen...
Min: 1 / Meerdere: 1
ITE, Industrial & Household
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36VDC
REC10K-AW Series
4469528

RoHS

Each
1+
11,520 €
5+
11,430 €
10+
11,340 €
50+
11,160 €
100+
10,690 €
Meer prijzen...
Min: 1 / Meerdere: 1
ITE, Industrial & Household
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC10K-AW Series
4731355
Each
10+
35,680 €
Min: 10 / Meerdere: 10
ITE & Industrial
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36VDC
ATA Series
4731356
Each
10+
34,760 €
Min: 10 / Meerdere: 10
ITE & Industrial
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18VDC
75VDC
ATA Series
1-10 van 10 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER