excl. BTW

Isolated Through Hole DC / DC Converters:

10 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4279008

RoHS

Each
1+
4,740 €
5+
4,710 €
10+
4,680 €
Min: 1 / Meerdere: 1
ITE
DIP
1:1
2W
2 Output
24VDC
42mA
-24VDC
-42mA
Unregulated
1.5kV
24V
Fixed
10.16mm
8.2mm
20.32mm
21.6V
26.4V
PDME2-D Series
4307814

RoHS

Each
1+
4,650 €
5+
4,610 €
10+
4,560 €
Min: 1 / Meerdere: 1
ITE & Industrial
DIP
1:1
2W
2 Output
24VDC
42mA
-24VDC
-42mA
Unregulated
3kV
12V
Fixed
10.16mm
8.2mm
20.32mm
10.8V
13.2V
PEME2-D Series
4307830

RoHS

Each
1+
4,910 €
5+
4,870 €
10+
4,830 €
Min: 1 / Meerdere: 1
ITE & Industrial
DIP
1:1
2W
2 Output
24VDC
42mA
-24VDC
-42mA
Unregulated
3kV
24V
Fixed
10.16mm
8.2mm
20.32mm
21.6V
26.4V
PEME2-D Series
4278995

RoHS

Each
1+
4,740 €
5+
4,710 €
10+
4,680 €
Min: 1 / Meerdere: 1
ITE
DIP
1:1
2W
2 Output
24VDC
42mA
-24VDC
-42mA
Unregulated
1.5kV
5V
Fixed
10.16mm
8.2mm
20.32mm
4.5V
5.5V
PDME2-D Series
4307802

RoHS

Each
1+
4,650 €
5+
4,620 €
10+
4,580 €
Min: 1 / Meerdere: 1
ITE & Industrial
DIP
1:1
2W
2 Output
24VDC
42mA
-24VDC
-42mA
Unregulated
3kV
5V
Fixed
10.16mm
8.2mm
20.32mm
4.5V
5.5V
PEME2-D Series
4279002

RoHS

Each
1+
4,740 €
5+
4,710 €
10+
4,680 €
Min: 1 / Meerdere: 1
ITE
DIP
1:1
2W
2 Output
24VDC
42mA
-24VDC
-42mA
Unregulated
1.5kV
12V
Fixed
10.16mm
8.2mm
20.32mm
10.8V
13.2V
PDME2-D Series
4469529

RoHS

Each
1+
11,520 €
5+
11,430 €
10+
11,340 €
50+
11,160 €
100+
10,460 €
Meer prijzen...
Min: 1 / Meerdere: 1
ITE, Industrial & Household
DIP
4:1
10W
2 Output
24VDC
208mA
-24VDC
-208mA
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
4469518

RoHS

Each
1+
11,510 €
5+
11,420 €
10+
11,330 €
50+
11,160 €
100+
10,810 €
Meer prijzen...
Min: 1 / Meerdere: 1
ITE, Industrial & Household
DIP
4:1
10W
2 Output
24VDC
208mA
-24VDC
-208mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
4469503

RoHS

Each
1+
7,350 €
5+
7,160 €
10+
6,960 €
50+
6,620 €
100+
6,430 €
Meer prijzen...
Min: 1 / Meerdere: 1
ITE, Industrial & Household
SIP
2:1
3W
2 Output
24VDC
63mA
-24VDC
-63mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9VDC
RS3K-Z Series
4469507

RoHS

Each
1+
7,570 €
5+
7,190 €
10+
6,800 €
50+
6,420 €
100+
6,290 €
Meer prijzen...
Min: 1 / Meerdere: 1
ITE, Industrial & Household
SIP
4:1
3W
2 Output
24VDC
63mA
-24VDC
-63mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS3K-Z Series
1-10 van 10 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER