JTD20 Series Isolated Through Hole DC / DC Converters:
11 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,300 € 5+ 25,770 € 10+ 25,250 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ 33,430 € 5+ 32,420 € 10+ 31,420 € 50+ 30,080 € 100+ 28,080 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 1+ 33,430 € 5+ 32,420 € 10+ 31,420 € 50+ 30,080 € 100+ 28,080 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ 34,440 € 5+ 33,400 € 10+ 32,370 € 50+ 30,990 € 100+ 28,930 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ 44,650 € 5+ 39,070 € 10+ 32,370 € 50+ 31,720 € 100+ 31,080 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 1+ 33,430 € 5+ 32,420 € 10+ 31,420 € 50+ 30,080 € 100+ 28,080 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 1+ 33,430 € 5+ 32,420 € 10+ 31,420 € 50+ 30,080 € 100+ 28,080 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ 43,340 € 5+ 37,920 € 10+ 31,420 € 50+ 30,790 € 100+ 30,160 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ 33,430 € 5+ 32,420 € 10+ 31,770 € 50+ 31,120 € 100+ 30,470 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 1+ 34,440 € 5+ 33,400 € 10+ 32,370 € 50+ 30,990 € 100+ 28,930 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 1+ 25,010 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series |