PGNP2-S Series Isolated Through Hole DC / DC Converters:
21 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,380 € 5+ 6,340 € 10+ 6,290 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 2 Output | 5VDC | 200mA | -5VDC | -200mA | Unregulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | PGNP2-S Series | |||||
Each | 1+ 5,970 € 5+ 5,850 € 10+ 5,730 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 2 Output | 9VDC | 111mA | -9VDC | -111mA | Unregulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | PGNP2-S Series | |||||
Each | 1+ 5,970 € 5+ 5,850 € 10+ 5,730 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 2 Output | 15VDC | 67mA | -15VDC | -67mA | Unregulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | PGNP2-S Series | |||||
Each | 1+ 6,380 € 5+ 6,340 € 10+ 6,290 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 2 Output | 12VDC | 83mA | -12VDC | -83mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNP2-S Series | |||||
Each | 1+ 7,250 € 5+ 7,160 € 10+ 7,070 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNP2-S Series | |||||
Each | 1+ 5,970 € 5+ 5,850 € 10+ 5,730 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 2 Output | 15VDC | 67mA | -15VDC | -67mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNP2-S Series | |||||
Each | 1+ 5,970 € 5+ 5,850 € 10+ 5,730 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 1 Output | 9VDC | 222mA | - | - | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP2-S Series | |||||
Each | 1+ 7,510 € 5+ 7,460 € 10+ 7,400 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 2 Output | 5VDC | 200mA | -5VDC | -200mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP2-S Series | |||||
Each | 1+ 6,380 € 5+ 6,340 € 10+ 6,290 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | PGNP2-S Series | |||||
Each | 1+ 5,680 € 5+ 5,570 € 10+ 5,450 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 1 Output | 15VDC | 133mA | - | - | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP2-S Series | |||||
Each | 1+ 7,020 € 5+ 6,880 € 10+ 6,740 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 1 Output | 9VDC | 222mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNP2-S Series | |||||
Each | 1+ 6,380 € 5+ 6,340 € 10+ 6,290 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 2 Output | 5VDC | 200mA | -5VDC | -200mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNP2-S Series | |||||
Each | 1+ 6,160 € 5+ 6,090 € 10+ 6,010 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNP2-S Series | |||||
Each | 1+ 6,060 € 5+ 5,940 € 10+ 5,820 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP2-S Series | |||||
Each | 1+ 5,680 € 5+ 5,570 € 10+ 5,450 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 2 Output | 9VDC | 111mA | -9VDC | -111mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNP2-S Series | |||||
Each | 1+ 5,970 € 5+ 5,850 € 10+ 5,730 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 2 Output | 12VDC | 83mA | -12VDC | -83mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP2-S Series | |||||
Each | 1+ 6,380 € 5+ 6,340 € 10+ 6,290 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 1 Output | 15VDC | 133mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNP2-S Series | |||||
Each | 1+ 14,790 € 5+ 12,060 € 10+ 11,180 € 20+ 10,660 € 50+ 9,550 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 2 Output | 9VDC | 111mA | -9VDC | -111mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP2-S Series | |||||
Each | 1+ 14,790 € 5+ 12,060 € 10+ 11,180 € 20+ 10,660 € 50+ 9,550 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP2-S Series | |||||
Each | 1+ 15,290 € 5+ 12,480 € 10+ 11,560 € 20+ 11,030 € 50+ 9,880 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNP2-S Series | |||||
Each | 1+ 14,790 € 5+ 12,060 € 10+ 11,180 € 20+ 10,660 € 50+ 9,550 € | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 2W | 2 Output | 15VDC | 67mA | -15VDC | -67mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP2-S Series |