TDN 1WI Series Isolated Through Hole DC / DC Converters:
23 gevonden productenTDN 1WI Series Isolated Through Hole DC / DC Converters
This Series come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up tp 90°C environment temperature. With 1'600 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1'600 VDC
- Compact DIP package: 13.2 x 9.1 x 10.2 mm
- Short circuit protection
- I/O-isolation 1'600 VDC
- Fully regulated outputs
- Operating temperature range ?40°C to +90°C without derating
- Remote On/Off
- Wide 4:1 input voltage range
- Designed to meet IEC/EN 62368-1(UL 60950-1)
- Soldering Profile: 260°C / 6 s max
- Minimum Load: Not required
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,600 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ 14,980 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ 17,740 € 10+ 14,040 € 25+ 13,740 € 50+ 13,520 € 100+ 13,440 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ 16,110 € 10+ 15,260 € 25+ 14,940 € 50+ 14,690 € 100+ 14,450 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ 18,530 € 10+ 17,550 € 25+ 17,180 € 50+ 16,900 € 100+ 16,620 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ 16,110 € 10+ 15,260 € 25+ 14,940 € 50+ 14,690 € 100+ 14,450 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ 16,110 € 10+ 15,260 € 25+ 14,940 € 50+ 14,690 € 100+ 14,450 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ 16,070 € 10+ 14,940 € 25+ 14,440 € 50+ 14,200 € 100+ 13,960 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ 18,530 € 10+ 17,550 € 25+ 17,180 € 50+ 16,900 € 100+ 16,620 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ 18,530 € 10+ 17,550 € 25+ 17,180 € 50+ 16,900 € 100+ 16,620 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ 20,550 € 10+ 17,980 € 25+ 17,620 € 50+ 17,260 € 100+ 16,900 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ 17,900 € 10+ 15,660 € 25+ 15,350 € 50+ 15,030 € 100+ 14,720 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ 20,550 € 10+ 17,980 € 25+ 17,620 € 50+ 17,260 € 100+ 16,900 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ 17,900 € 10+ 15,660 € 25+ 15,350 € 50+ 15,030 € 100+ 14,720 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ 16,110 € 10+ 15,260 € 25+ 14,940 € 50+ 14,690 € 100+ 14,450 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ 16,110 € 10+ 15,260 € 25+ 14,940 € 50+ 14,690 € 100+ 14,450 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ 16,070 € 10+ 14,940 € 25+ 14,440 € 50+ 14,200 € 100+ 13,960 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ 17,900 € 10+ 15,660 € 25+ 15,350 € 50+ 15,030 € 100+ 14,720 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 10+ 12,030 € | Min: 10 / Meerdere: 10 | ITE | DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ 16,110 € 10+ 15,260 € 25+ 14,940 € 50+ 14,690 € 100+ 14,450 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ 16,110 € 10+ 15,260 € 25+ 14,940 € 50+ 14,690 € 100+ 14,450 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ 16,110 € 10+ 15,260 € 25+ 14,940 € 50+ 14,690 € 100+ 14,450 € | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 10+ 15,570 € | Min: 10 / Meerdere: 10 | ITE | DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series |