THM 60WI Series Isolated Through Hole DC / DC Converters:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 125,930 € | Min: 1 / Meerdere: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 12VDC | 5A | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | |||||
Each | 1+ 128,450 € | Min: 1 / Meerdere: 1 | Medical | DIP | 4:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | |||||
Each | 1+ 122,260 € 5+ 119,810 € | Min: 1 / Meerdere: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 15VDC | 4A | - | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | |||||
Each | 1+ 156,810 € 5+ 151,500 € 10+ 146,180 € | Min: 1 / Meerdere: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 5.1VDC | 12A | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | |||||
Each | 1+ 142,380 € 5+ 139,820 € 10+ 137,260 € | Min: 1 / Meerdere: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 12VDC | 5A | - | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | |||||
Each | 1+ 149,590 € 5+ 146,560 € 10+ 143,530 € | Min: 1 / Meerdere: 1 | Medical | DIP | 4:1 | 60W | 2 Output | 12VDC | 2.5A | -12VDC | 2.5A | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | |||||
Each | 1+ 147,560 € 5+ 144,190 € 10+ 140,810 € | Min: 1 / Meerdere: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 24VDC | 2.5A | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | |||||
Each | 1+ 142,380 € 5+ 139,820 € 10+ 137,260 € | Min: 1 / Meerdere: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 24VDC | 2.5A | - | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | |||||
Each | 1+ 146,650 € 5+ 144,020 € 10+ 141,380 € | Min: 1 / Meerdere: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 15VDC | 4A | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | |||||
Each | 1+ 153,240 € 5+ 141,120 € 10+ 129,000 € | Min: 1 / Meerdere: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 5.1VDC | 12A | - | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | |||||
Each | 1+ 154,060 € 5+ 151,250 € 10+ 148,440 € | Min: 1 / Meerdere: 1 | Medical | DIP | 4:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | |||||
Each | 1+ 154,060 € 5+ 151,250 € 10+ 148,440 € | Min: 1 / Meerdere: 1 | Medical | DIP | 4:1 | 60W | 2 Output | 12VDC | 2.5A | -12VDC | 2.5A | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series |