THN 20WIR Series Isolated Through Hole DC / DC Converters:
24 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 57,050 € 5+ 55,460 € 10+ 53,870 € 50+ 46,170 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 68,200 € 5+ 66,340 € 10+ 64,470 € 50+ 55,260 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 40,170 € 5+ 39,370 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 43,090 € 5+ 42,230 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 51,830 € 5+ 50,400 € 10+ 48,970 € 50+ 41,970 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 58,850 € 5+ 57,230 € 10+ 55,610 € 50+ 47,670 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 52,460 € 5+ 51,410 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 48,780 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 57,050 € 5+ 55,460 € 10+ 53,870 € 50+ 46,170 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 59,610 € 5+ 57,980 € 10+ 56,340 € 50+ 48,290 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 59,610 € 5+ 57,980 € 10+ 56,340 € 50+ 48,290 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 61,030 € 5+ 59,330 € 10+ 57,630 € 50+ 49,390 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 62,930 € 5+ 61,180 € 10+ 59,420 € 50+ 50,930 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 55,340 € 5+ 53,850 € 10+ 52,360 € 50+ 44,880 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 58,850 € 5+ 57,230 € 10+ 55,610 € 50+ 47,670 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 59,610 € 5+ 57,980 € 10+ 56,340 € 50+ 48,290 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 65,690 € 5+ 63,840 € 10+ 61,980 € 50+ 53,130 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 58,850 € 5+ 57,230 € 10+ 55,610 € 50+ 47,670 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 55,340 € 5+ 53,850 € 10+ 52,360 € 50+ 44,880 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 65,690 € 5+ 63,840 € 10+ 61,980 € 50+ 53,130 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 67,680 € 5+ 65,830 € 10+ 63,980 € 50+ 54,840 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 61,030 € 5+ 59,330 € 10+ 57,630 € 50+ 49,390 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 52,470 € 5+ 51,090 € 10+ 49,700 € 50+ 48,800 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 62,930 € 5+ 61,180 € 10+ 59,420 € 50+ 50,930 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series |