319 Resultaten gevonden voor "power-control"
Alle filters
Alles uitvouwen
Fabrikant
(90)
(31)
(24)
(6)
(2)
(4)
(2)
(1)
(1)
Power Supply Applications
(1)
(3)
(137)
(3)
(34)
(1)
(7)
(38)
Output Power Max
(45)
(5)
(41)
(2)
(4)
(10)
(5)
(1)
Verpakking
(314)
(3)
(3)
| Vergelijken | Artikelnr. fabrikant | Ordercode | Fabrikant / Beschrijving | Beschikbaarheid | Prijs voor | Prijs (excl. BTW) | Hoeveelheid | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+28,850 € 5+27,780 € | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 24V | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 18V | 36V | THB 3 Series | ||||||
3123111 RoHS | TEXAS INSTRUMENTS | Each | 1+15,270 € 5+15,140 € 10+14,150 € 50+13,160 € | Industrial | Module | - | 2W | 2 Output | 12V | 166mA | -12V | 166mA | Unregulated | 1kV | 12V | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 10.8V | 13.2V | DCP02 Series | ||||
3123099 RoHS | Each | 1+14,670 € 5+14,120 € 10+13,900 € | Industrial | Module | - | 1W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||||
Each | 1+222,520 € 5+222,510 € 10+222,500 € | ITE | - | - | 72W | 1 Output | 24V | 3A | - | - | - | - | - | - | - | - | - | - | - | - | Modicon Phaseo ABL8 Series | ||||||
Each | 1+182,900 € 5+179,240 € 10+175,580 € | ITE | - | 1:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | - | - | Fixed | 44mm | DIN Rail | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | ||||||
Each | 1+161,100 € 5+157,880 € 10+154,660 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QUINT DIODE Series | ||||||
3125165 RoHS | Each | 1+35,220 € 5+33,910 € 10+33,660 € 50+32,280 € 100+31,560 € | General Purpose, Industrial Controls, HVAC Systems | DIP | - | 75.6W | - | - | - | - | - | - | - | - | - | 22.1mm | - | 9mm | 37.97mm | 7V | 36V | - | |||||
Each | 1+211,550 € 5+207,320 € | ITE & Medical | - | - | 200W | - | 24V | 7.5A | 5VDC | 8A | - | - | - | - | - | - | - | - | - | - | NV-Power NV-175 Series | ||||||
Each | 1+233,950 € 5+204,710 € | Medical | - | - | 200W | - | 24V | 7.5A | 5VDC | 8A | - | - | - | - | - | - | - | - | - | - | NV-Power NV-175 Series | ||||||
Each | 1+87,050 € 5+81,790 € 10+76,520 € 50+72,680 € | ITE | - | - | 50W | 1 Output | 24V | 2.1A | - | - | - | - | - | - | - | - | - | - | - | - | DPP Series | ||||||
Each | 1+83,380 € 5+78,340 € 10+73,290 € 50+69,620 € | ITE | - | - | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | - | - | - | - | - | - | - | DPP Series | ||||||
Each | 1+351,250 € 5+344,230 € | ITE | - | - | 336W | - | 24V | 14A | - | - | - | - | - | - | - | - | - | - | - | - | HWS Series | ||||||
Each | 1+173,220 € 5+170,820 € 10+168,410 € | ITE | - | - | 250W | - | 24V | 10.5A | - | - | - | - | - | - | - | - | - | - | - | - | GWS250 Series | ||||||
Each | 1+70,330 € 5+66,070 € 10+61,810 € 50+56,480 € | ITE | - | 2:1 | 12W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 27mm | DIN Rail | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+7,620 € 5+7,340 € 10+7,220 € 50+6,950 € 100+6,840 € | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | |||||
Each | 1+53,120 € 5+51,140 € 10+50,310 € 50+48,430 € | ITE & Household | - | - | 24W | - | 12V | 2A | - | - | - | - | - | - | - | - | - | - | - | - | TIW 24 Series | ||||||
Each | 1+180,230 € 5+167,500 € | Medical | - | - | - | 2 Output | 24V | - | 5VDC | 8A | - | - | - | - | - | - | - | - | - | - | NV-Power NV-175 Series | ||||||
Each | 1+560,810 € 5+549,590 € | ITE | - | - | 624W | - | 48VDC | 13A | - | - | - | - | - | - | - | - | - | - | - | - | HWS Series | ||||||
Each | 1+60,020 € 5+59,150 € 10+58,280 € 50+57,110 € | ITE | - | - | 30W | 1 Output | 24V | 1.3A | - | - | - | - | - | - | - | - | - | - | - | - | DPP Series | ||||||
Each | 1+538,330 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RKP Series | ||||||
Each | 1+101,100 € 5+99,630 € 10+98,160 € 50+96,200 € | ITE | - | - | 100W | 1 Output | 24V | 4.2A | - | - | - | - | - | - | - | - | - | - | - | - | DPP Series | ||||||
Each | 1+108,030 € 5+106,470 € 10+104,900 € 50+102,800 € | ITE | - | - | 120W | 1 Output | 12V | 10A | - | - | - | - | - | - | - | - | - | - | - | - | DPP Series | ||||||
Each | 1+106,710 € 5+104,040 € 10+101,370 € | ITE | - | - | 108W | - | 24V | 4.5A | - | - | - | - | - | - | - | - | - | - | - | - | HWS-A Series | ||||||
Each | 1+105,770 € 5+102,750 € 10+99,720 € | ITE | - | - | 102W | - | 12V | 8.5A | - | - | - | - | - | - | - | - | - | - | - | - | HWS-A Series | ||||||
Each | 1+133,670 € 3+129,450 € | ITE | - | - | 83W | - | 27.6VDC | 3A | - | - | - | - | - | - | - | - | - | - | - | - | N Series | ||||||