GST120A Series AC / DC External Plug In Adaptor Power Supplies:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,990 € 5+ 39,770 € 10+ 38,530 € | Min: 1 / Meerdere: 1 | ITE | 1 Output | 120W | 24VDC | 5A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST120A Series | |||||
Each | 1+ 59,130 € 5+ 56,170 € 10+ 53,220 € | Min: 1 / Meerdere: 1 | ITE | 1 Output | 120W | 24VDC | 5A | 4 Way DIN | 85V | Fixed | 264V | 85V AC to 264V AC | GST120A Series | |||||
Each | 1+ 55,540 € 5+ 52,770 € 10+ 50,170 € | Min: 1 / Meerdere: 1 | ITE | 1 Output | 120W | 20VDC | 6A | 4 Way DIN | 85V | Fixed | 264V | 85V AC to 264V AC | GST120A Series | |||||
Each | 1+ 62,740 € 5+ 59,600 € 10+ 56,400 € | Min: 1 / Meerdere: 1 | ITE | 1 Output | 120W | 48VDC | 2.5A | 4 Way DIN | 85V | Fixed | 264V | 85V AC to 264V AC | GST120A Series | |||||
Each | 1+ 57,410 € 5+ 54,530 € 10+ 51,670 € | Min: 1 / Meerdere: 1 | ITE | 1 Output | 105W | 15VDC | 7A | 4 Way DIN | 85V | Fixed | 264V | 85V AC to 264V AC | GST120A Series | |||||
Each | 1+ 44,510 € 5+ 40,930 € 10+ 39,480 € | Min: 1 / Meerdere: 1 | ITE | 1 Output | 120W | 48VDC | 2.5A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST120A Series | |||||
Each | 1+ 63,310 € 5+ 60,140 € 10+ 56,980 € | Min: 1 / Meerdere: 1 | ITE | 1 Output | 102W | 12VDC | 8.5A | 4 Way DIN | 85V | Fixed | 264V | 85V AC to 264V AC | GST120A Series | |||||
Each | 1+ 39,650 € 5+ 37,800 € 10+ 36,130 € | Min: 1 / Meerdere: 1 | ITE | 1 Output | 120W | 20VDC | 6A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST120A Series |