0
0 artikelen0,00 €
excl. BTW
excl. BTW

CA Series High Voltage DC / DC Converters:

682 gevonden producten
Vind een enorm aanbod van High Voltage DC / DC Converters in Farnell België. We hebben een grote selectie van High Voltage DC / DC Converters op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Ultravolt / Advanced Energy, Xp Power & Siemens.
Weergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2565350

RoHS

Each
1+
108,960 €
5+
107,330 €
10+
105,690 €
50+
89,060 €
100+
86,220 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
200V
5mA
5mA
-
Through Hole
-
0V
200V
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565473

RoHS

Each
1+
222,760 €
5+
219,420 €
10+
216,080 €
50+
182,090 €
100+
176,270 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
1kV
10mA
10mA
-
Through Hole
-
0V
1kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565375
Each
1+
303,600 €
5+
299,040 €
10+
294,490 €
50+
248,150 €
100+
240,240 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
5kV
200µA
200µA
-
Through Hole
-
0V
5kV
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
28.69mm
2565459
Each
1+
581,190 €
5+
572,470 €
10+
563,750 €
50+
475,060 €
100+
459,890 €
Min: 1 / Meerdere: 1
Regulated
-
Positive Output
Fixed, Adjustable
1W
1W
-
100µA
-
-
Chassis Mount, Through Hole
-
0V
10kV
11.5V
16V
-
CB Series
-
-
31.75mm
15.24mm
76.2mm
2748409

RoHS

Each
1+
126,800 €
5+
124,900 €
10+
123,000 €
50+
103,640 €
100+
100,340 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
2.5kV
600µA
600µA
-
Through Hole
-
0V
2.5kV
0V
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565533
Each
1+
356,660 €
5+
351,310 €
10+
345,960 €
50+
291,530 €
100+
282,220 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Negative Output
Adjustable
500mW
500mW
-5kV
100µA
100µA
-
Through Hole
-
0V
-5kV
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565451

RoHS

Each
1+
309,470 €
5+
304,820 €
10+
300,180 €
50+
252,960 €
100+
244,880 €
Min: 1 / Meerdere: 1
Regulated
-
Negative Output
Programmable
1W
1W
-
1mA
-
-
Through Hole
-
0V
-1kV
11.5V
15.5V
-
CA Series
-
-
27.94mm
12.7mm
44.45mm
2748388

RoHS

Each
1+
158,030 €
5+
155,660 €
10+
153,280 €
50+
148,550 €
100+
143,810 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
1.5kV
2mA
2mA
-
Through Hole
-
0V
1.5kV
0V
12V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2565361

RoHS

Each
1+
150,900 €
5+
148,640 €
10+
146,370 €
50+
123,340 €
100+
119,410 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1kV
1mA
1mA
-
Through Hole
-
0V
1kV
700mV
12V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748413

RoHS

Each
1+
179,640 €
5+
176,940 €
10+
174,250 €
50+
146,840 €
100+
142,150 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
6kV
250µA
250µA
-
Through Hole
-
0V
6kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748393

RoHS

Each
1+
224,440 €
5+
221,070 €
10+
217,700 €
50+
210,970 €
100+
204,240 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
7kV
430µA
430µA
-
Through Hole
-
0V
7kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748389

RoHS

Each
1+
221,850 €
5+
218,520 €
10+
215,190 €
50+
208,540 €
100+
201,880 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
3kV
1mA
1mA
-
Through Hole
-
0V
3kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2565472

RoHS

Each
1+
242,510 €
5+
238,870 €
10+
235,240 €
50+
198,230 €
100+
191,900 €
Min: 1 / Meerdere: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
250V
20mA
20mA
-250V
Through Hole
20mA
0V
250V
700mV
12V
-
FS Series
DIP
Through Hole
57.15mm
12.7mm
28.5mm
2565417

RoHS

Each
1+
226,450 €
5+
223,050 €
10+
219,660 €
50+
185,090 €
100+
179,180 €
Min: 1 / Meerdere: 1
Regulated
-
Positive Output
Fixed, Adjustable
1W
1W
-
5mA
-
-
Through Hole
-
0V
200V
11.5V
16V
-
C Series
-
-
28.19mm
12.7mm
35.56mm
2565368

RoHS

Each
1+
177,840 €
5+
175,170 €
10+
172,510 €
50+
145,360 €
100+
140,730 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1.5kV
660µA
660µA
-
Through Hole
-
0V
1.5kV
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748404

RoHS

Each
1+
123,790 €
5+
121,930 €
10+
120,080 €
50+
101,190 €
100+
97,950 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
300V
5mA
5mA
-
Through Hole
-
0V
300V
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748401

RoHS

Each
1+
258,140 €
5+
254,270 €
10+
250,390 €
50+
210,990 €
100+
204,260 €
Min: 1 / Meerdere: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
2.5kV
2mA
2mA
-2.5kV
Through Hole
2mA
0V
2.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748411

RoHS

Each
1+
170,590 €
5+
168,030 €
10+
165,470 €
50+
139,430 €
100+
134,990 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
4kV
370µA
370µA
-
Through Hole
-
0V
4kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748392

RoHS

Each
1+
172,650 €
5+
170,060 €
10+
167,470 €
50+
162,290 €
100+
157,110 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
6kV
500µA
500µA
-
Through Hole
-
0V
6kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
3790254

RoHS

Each
1+
743,580 €
5+
732,430 €
10+
721,270 €
50+
607,800 €
100+
588,400 €
Min: 1 / Meerdere: 1
Regulated
-
Negative Output
Programmable
-
30W
-
15mA
-
-
Through Hole
-
0V
2kV
22V
30V
-
HRL30 Series
-
-
-
-
-
2565480
Each
1+
422,150 €
5+
415,820 €
10+
409,480 €
50+
345,060 €
100+
334,050 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
6kV
1.67mA
1.67mA
-
Through Hole
-
0V
6kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
3790251

RoHS

Each
1+
603,940 €
Min: 1 / Meerdere: 1
Regulated
-
Negative Output
Programmable
-
30W
-
20mA
-
-
Through Hole
-
0V
1.5kV
22V
30V
-
HRL30 Series
-
-
-
-
-
2565521

RoHS

Each
1+
218,040 €
5+
214,770 €
10+
211,510 €
50+
178,230 €
100+
172,540 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
1.5kV
333µA
333µA
-
Through Hole
-
0V
1.5kV
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565411

RoHS

Each
1+
138,880 €
5+
136,790 €
10+
134,710 €
50+
113,520 €
100+
109,890 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
5V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748408

RoHS

Each
1+
126,800 €
5+
124,900 €
10+
123,000 €
50+
103,640 €
100+
100,340 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
1.2kV
1.25mA
1.25mA
-
Through Hole
-
0V
1.2kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
1-25 van 682 artikelen
van 28 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER