Q Series High Voltage DC / DC Converters:
682 gevonden productenVind een enorm aanbod van High Voltage DC / DC Converters in Farnell België. We hebben een grote selectie van High Voltage DC / DC Converters op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Ultravolt / Advanced Energy, Xp Power & Siemens.
Weergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 108,960 € 5+ 107,330 € 10+ 105,690 € 50+ 89,060 € 100+ 86,220 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 200V | 5mA | 5mA | - | Through Hole | - | 0V | 200V | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 222,760 € 5+ 219,420 € 10+ 216,080 € 50+ 182,090 € 100+ 176,270 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 1kV | 10mA | 10mA | - | Through Hole | - | 0V | 1kV | 700mV | 12V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | |||||
2565375 | Each | 1+ 303,600 € 5+ 299,040 € 10+ 294,490 € 50+ 248,150 € 100+ 240,240 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 5kV | 200µA | 200µA | - | Through Hole | - | 0V | 5kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||
2565459 | Each | 1+ 581,190 € 5+ 572,470 € 10+ 563,750 € 50+ 475,060 € 100+ 459,890 € | Min: 1 / Meerdere: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 100µA | - | - | Chassis Mount, Through Hole | - | 0V | 10kV | 11.5V | 16V | - | CB Series | - | - | 31.75mm | 15.24mm | 76.2mm | ||||
Each | 1+ 126,800 € 5+ 124,900 € 10+ 123,000 € 50+ 103,640 € 100+ 100,340 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 2.5kV | 600µA | 600µA | - | Through Hole | - | 0V | 2.5kV | 0V | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
2565533 | Each | 1+ 356,660 € 5+ 351,310 € 10+ 345,960 € 50+ 291,530 € 100+ 282,220 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -5kV | 100µA | 100µA | - | Through Hole | - | 0V | -5kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ 309,470 € 5+ 304,820 € 10+ 300,180 € 50+ 252,960 € 100+ 244,880 € | Min: 1 / Meerdere: 1 | Regulated | - | Negative Output | Programmable | 1W | 1W | - | 1mA | - | - | Through Hole | - | 0V | -1kV | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ 158,030 € 5+ 155,660 € 10+ 153,280 € 50+ 148,550 € 100+ 143,810 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 1.5kV | 2mA | 2mA | - | Through Hole | - | 0V | 1.5kV | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 150,900 € 5+ 148,640 € 10+ 146,370 € 50+ 123,340 € 100+ 119,410 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1kV | 1mA | 1mA | - | Through Hole | - | 0V | 1kV | 700mV | 12V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 179,640 € 5+ 176,940 € 10+ 174,250 € 50+ 146,840 € 100+ 142,150 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 6kV | 250µA | 250µA | - | Through Hole | - | 0V | 6kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 224,440 € 5+ 221,070 € 10+ 217,700 € 50+ 210,970 € 100+ 204,240 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 7kV | 430µA | 430µA | - | Through Hole | - | 0V | 7kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 221,850 € 5+ 218,520 € 10+ 215,190 € 50+ 208,540 € 100+ 201,880 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 3kV | 1mA | 1mA | - | Through Hole | - | 0V | 3kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 242,510 € 5+ 238,870 € 10+ 235,240 € 50+ 198,230 € 100+ 191,900 € | Min: 1 / Meerdere: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 250V | 20mA | 20mA | -250V | Through Hole | 20mA | 0V | 250V | 700mV | 12V | - | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm | |||||
Each | 1+ 226,450 € 5+ 223,050 € 10+ 219,660 € 50+ 185,090 € 100+ 179,180 € | Min: 1 / Meerdere: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 5mA | - | - | Through Hole | - | 0V | 200V | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 35.56mm | |||||
Each | 1+ 177,840 € 5+ 175,170 € 10+ 172,510 € 50+ 145,360 € 100+ 140,730 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1.5kV | 660µA | 660µA | - | Through Hole | - | 0V | 1.5kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 123,790 € 5+ 121,930 € 10+ 120,080 € 50+ 101,190 € 100+ 97,950 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 300V | 5mA | 5mA | - | Through Hole | - | 0V | 300V | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 258,140 € 5+ 254,270 € 10+ 250,390 € 50+ 210,990 € 100+ 204,260 € | Min: 1 / Meerdere: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 2.5kV | 2mA | 2mA | -2.5kV | Through Hole | 2mA | 0V | 2.5kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 170,590 € 5+ 168,030 € 10+ 165,470 € 50+ 139,430 € 100+ 134,990 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 4kV | 370µA | 370µA | - | Through Hole | - | 0V | 4kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 172,650 € 5+ 170,060 € 10+ 167,470 € 50+ 162,290 € 100+ 157,110 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 6kV | 500µA | 500µA | - | Through Hole | - | 0V | 6kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 743,580 € 5+ 732,430 € 10+ 721,270 € 50+ 607,800 € 100+ 588,400 € | Min: 1 / Meerdere: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 15mA | - | - | Through Hole | - | 0V | 2kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
2565480 | Each | 1+ 422,150 € 5+ 415,820 € 10+ 409,480 € 50+ 345,060 € 100+ 334,050 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 6kV | 1.67mA | 1.67mA | - | Through Hole | - | 0V | 6kV | 700mV | 12V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | ||||
Each | 1+ 603,940 € | Min: 1 / Meerdere: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 20mA | - | - | Through Hole | - | 0V | 1.5kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ 218,040 € 5+ 214,770 € 10+ 211,510 € 50+ 178,230 € 100+ 172,540 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 1.5kV | 333µA | 333µA | - | Through Hole | - | 0V | 1.5kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ 138,880 € 5+ 136,790 € 10+ 134,710 € 50+ 113,520 € 100+ 109,890 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | - | Through Hole | - | 0V | 500V | 700mV | 5V | - | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 126,800 € 5+ 124,900 € 10+ 123,000 € 50+ 103,640 € 100+ 100,340 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 1.2kV | 1.25mA | 1.25mA | - | Through Hole | - | 0V | 1.2kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm |