excl. BTW

Raspberry Pi Microcontrollers:

9 gevonden producten

Raspberry Pi RP2350 & RP2040 Microcontrollers (MCUs): Dual-Core Arm® + RISC-V Power, Multiple Packages

Power your innovation with Raspberry Pi’s in-house designed microcontrollers, the cutting-edge RP2350 and the proven RP2040 MCU. The RP2350 combines dual-core Arm Cortex-M33 with optional Hazard3 RISC-V cores, giving developers unmatched flexibility in performance and architecture. The RP2040, built on Raspberry Pi’s trusted dual-core Arm Cortex-M0+ design, offers stability and ultra-low power consumption. Both MCUs are available in QFN, TQFP, and WLCSP packages to fit any design footprint. With rich peripheral options including USB, SPI, I²C, UART, PWM, and programmable I/O (PIO), plus large on-chip SRAM and external flash support, these microcontrollers are ideal for IoT devices, robotics, smart home, wearables, and industrial automation. Designed and engineered by Raspberry Pi, they are backed by a thriving global developer community, detailed documentation, and affordable pricing.

Toon meer
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Data Bus Width
Supply Voltage Min
Supply Voltage Max
MCU Series
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3766079

RoHS

Each (Supplied on Full Reel)
Volle reel
500+
0,690 €
RP2040 Series Microcontrollers
ARM Cortex-M0+
133MHz
16MB
56Pins
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
3766082

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,604 €
-
ARM Cortex-M0+
133MHz
-
56Pins
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
4667144

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
1+
0,884 €
RP2350 Series
ARM Cortex-M33F
150MHz
-
80Pins
QFN
48I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667140

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
1+
0,884 €
RP2350 Series
ARM Cortex-M33F
150MHz
-
60Pins
QFN
30I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667143

RoHS

Each (Supplied on Full Reel)
Volle reel
500+
0,797 €
RP2350 Series
ARM Cortex-M33F
150MHz
-
60Pins
QFN
30I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667142

RoHS

Each (Supplied on Full Reel)
Volle reel
3400+
0,751 €
RP2350 Series
ARM Cortex-M33F
150MHz
-
60Pins
QFN
30I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667145

RoHS

Each (Supplied on Full Reel)
Volle reel
2500+
0,858 €
RP2350 Series
ARM Cortex-M33F
150MHz
-
80Pins
QFN
48I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667146

RoHS

Each (Supplied on Full Reel)
Volle reel
500+
0,924 €
RP2350 Series
ARM Cortex-M33F
150MHz
-
80Pins
QFN
48I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
3766080

RoHS

Each (Supplied on Full Reel)
Volle reel
3400+
0,604 €
RP2040 Series Microcontrollers
ARM Cortex-M0+
133MHz
16MB
56Pins
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
1-9 van 9 artikelen
van 1 pagina('s)