2. RF & Wireless
                                                                                                3. RF Signal Conditioning
                                                                                                4. RF Filters
                                                                                                Pagina afdrukken

                                                                                                LTC1566-1CS8#PBF

                                                                                                Lowpass Filter, Continuous Time, 7th Order, 2.3 MHz, 0 to 70 °C, NSOIC-8

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                ANALOG DEVICES LTC1566-1CS8#PBF
                                                                                                FabrikantANALOG DEVICES
                                                                                                Artikelnr. fabrikantLTC1566-1CS8#PBF
                                                                                                Ordercode4016295
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                90 Op Voorraad

                                                                                                Heeft u meer nodig?

                                                                                                EXPRESLEVERING volgende werkdag
                                                                                                Bestel voor 17.00 uur
                                                                                                GRATIS standaardlevering
                                                                                                NU* voor bestellingen van 50,00 € en hoger
                                                                                                Nauwkeurige levertijden worden berekend bij het afrekenen
                                                                                                Hoeveelheid
                                                                                                1+15,010 €
                                                                                                10+11,160 €
                                                                                                25+10,940 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                15,01 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                ANALOG DEVICES
                                                                                                FabrikantANALOG DEVICES
                                                                                                Artikelnr. fabrikantLTC1566-1CS8#PBF
                                                                                                Ordercode4016295
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Filter TypeLow Pass
                                                                                                No. of Pins8Pins
                                                                                                Filter Case / PackageNSOIC
                                                                                                No. of Pins8 Pin
                                                                                                Pass Band Frequency2.3MHZ
                                                                                                RF Filter ApplicationsAntialiasing, Communication, Smoothing/Reconstruction Filters, WCDMA Basestations
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Productoverzicht

                                                                                                LTC1566-1 is a 7th order continuous time low pass filter with 12dB of passband gain. The selectivity, linearity and dynamic range makes the device suitable for filtering in data communications or data acquisition systems. With 5% accuracy of the cut-off frequency, this device can be used in applications requiring pairs of matched filters, such as transceiver I and Q channels. The differential inputs and outputs provide a simple interface for wireless systems. The high impedance inputs are easily coupled to differential demodulators or D/A converters. The output DC common mode voltage and output DC offset voltage are adjustable so the signal path can be optimized for driving an A/D converter or differential modulator. It is widely used in application such as WCDMA base stations, communication filters, antialiasing filters, smoothing or reconstruction filters, matched filter pairs, replacement for LC filters etc.

                                                                                                • 2.3MHz low pass filter
                                                                                                • Input referred wideband noise is 62µVRMS typical at (noise BW = 50KHz to 2MHz)
                                                                                                • Differential inputs and outputs
                                                                                                • Adjustable output common mode voltage
                                                                                                • Power supply current is 24mA typical at (VS = 5V)
                                                                                                • Operates on a single 5V or a ±5V supply
                                                                                                • Output DC offset is ±3mV typical at (VS = 5V)
                                                                                                • 40dB attenuation at 1.5 × fCUTOFF, requires no external components
                                                                                                • Operating temperature is 0°C to 70°C
                                                                                                • Package style is NSOIC-8

                                                                                                Opmerkingen

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Technische specificaties

                                                                                                Filter Type

                                                                                                Low Pass

                                                                                                Filter Case / Package

                                                                                                NSOIC

                                                                                                Pass Band Frequency

                                                                                                2.3MHZ

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                No. of Pins

                                                                                                8 Pin

                                                                                                RF Filter Applications

                                                                                                Antialiasing, Communication, Smoothing/Reconstruction Filters, WCDMA Basestations

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Technische documenten (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Philippines
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.000001
                                                                                                Producttraceerbaarheid

                                                                                                Date/Lot Code

                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.