Pagina afdrukken
Productgegevens
FabrikantPANASONIC
Artikelnr. fabrikantENW89846A1KFKopiëren
Ordercode2449320
ProductreeksPAN1740
Ook bekend alsPAN1740
Technische datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-93 dBm
Supply Voltage Range2.35 V to 3.3 V
Operating Temperature Range-40 °C to 85 °C
CertificationsFCC, ISED, MIC, RED
Product RangePAN1740
SVHCNo SVHC (25-Jun-2025)
Productoverzicht
The PAN1740 is a short range BLE single mode module for implementing Bluetooth functionality into various electronic devices. The PAN1740 is Panasonic next generation “nanopower” Bluetooth Low Energy module with reduced form factor, lower power consumption, embedded BLE stack and profile. Power consumption of only 5mA in both Tx or Rx mode allows for the use of coin cell batteries and reduces battery requirements up to 50% when compared to current generation BLE devices.
- Bluetooth smart module
- Tx current at 0dBm is 5mA
- Small footprint of 9mm x 9.5mm x 1.8mm
- High sensitivity typically -93dBm @ BER 1%
- Output power up to 0dBm
- Embedded BLE stack and GATT profile
- Two internal crystal oscillators
- Integrated antenna
- Integrated shielding to resist EMI
Toepassingen
Communications & Networking, Consumer Electronics, Medical, Sensing & Instrumentation, Wireless
Technische specificaties
Bluetooth Version
Bluetooth 4.2
Interfaces
I2C, SPI, UART
Supply Voltage Range
2.35 V to 3.3 V
Certifications
FCC, ISED, MIC, RED
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
-
Receiver Sensitivity Rx
-93 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
PAN1740
Technische documenten (4)
Aanverwante producten
5 gevonden producten
Wetgeving en milieu
Land van oorsprong:
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Slovak Republic
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Slovak Republic
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Tariefnummer:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS-compliantie:Ja
RoHS
Voldoet aan RoHS-richtlijn voor ftalaten:Ja
RoHS
SVHC:No SVHC (25-Jun-2025)
Download conformiteitsverklaring
Conformiteitsverklaring
Gewicht (kg):.001637
Producttraceerbaarheid