2. RF & Wireless
                                                                                                3. Wireless Modules
                                                                                                4. Multiprotocol Modules
                                                                                                Pagina afdrukken

                                                                                                STM32WBA5MMGH6TR

                                                                                                Bluetooth & Zigbee Module, Bluetooth LE, Zigbee 3.0, 2.4GHz Frequency, 1.71V to 3.6V, -40 to 85°C

                                                                                                Date/Lot Code

                                                                                                STMICROELECTRONICS
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                STMICROELECTRONICS STM32WBA5MMGH6TR
                                                                                                FabrikantSTMICROELECTRONICS
                                                                                                Artikelnr. fabrikantSTM32WBA5MMGH6TR
                                                                                                Ordercode4704764
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Beschikbaar om te bestellen
                                                                                                Standaard levertijd fabrikant: 32 week(en)
                                                                                                Hoeveelheid
                                                                                                1400+8,570 €
                                                                                                Prijs voor:Each (Supplied on Full Reel)
                                                                                                Minimum: 1400
                                                                                                Meerdere: 1400
                                                                                                11.998,00 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                STMICROELECTRONICS
                                                                                                FabrikantSTMICROELECTRONICS
                                                                                                Artikelnr. fabrikantSTM32WBA5MMGH6TR
                                                                                                Ordercode4704764
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Operating Temperature Range-40°C to +85°C
                                                                                                Protocol 2Zigbee 3.0
                                                                                                Protocol 3IEEE 802.15.4
                                                                                                Protocol 4-
                                                                                                Supply Voltage Range1.71V to 3.6V
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Productoverzicht

                                                                                                STM32WBA5MMGH6TR is an ultra-low-power, small form factor, certified 2.4GHz wireless module. It supports Bluetooth® LE, Zigbee® 3.0, OpenThread, dynamic and static concurrent modes, and IEEE 802.15.4 proprietary protocols. Based on the STM32WBA55UG wireless microcontroller, it provides best-in-class RF performance thanks to its good receiver sensitivity and a high output power signal. Its low-power features enable extended battery lifetime, small coin-cell batteries. The STM32WBA5MMG requires no RF expertise. It is the best way to speed up application development and to reduce the associated costs. The module is completely protocol stack royalty-free. Typical applications include home automation, wellness, healthcare, personal trackers, gaming and toys, beacons and accessories and industrial.

                                                                                                • Arm® Cortex®-M33 CPU with TrustZone®, MPU, DSP, and FPU for high performance and security
                                                                                                • Bluetooth® LE 5.0: LE 2M, coded, direction finding, power control, and LE audio support
                                                                                                • 1MB flash with ECC, 256KB rated 100k cycles; 128KB SRAM with parity check
                                                                                                • ART accelerator with 8KB cache, 0-wait-state flash exec at up to 100MHz, 150 DMIPS
                                                                                                • Integrated antenna with IPD; optional external antenna for best RF performance
                                                                                                • Ultra-low-power 2.4GHz transceiver supports Bluetooth LE, Thread, Matter, Zigbee®
                                                                                                • Programmable output power up to +10dBm, Rx sensitivity -96dBm Bluetooth LE
                                                                                                • Up to 33 I/Os, mostly 5V tolerant, with interrupt capabilities for flexible design
                                                                                                • Security: AES, PKA, HASH accel, RNG, DPA protection, tamper detection, secure firmware
                                                                                                • Operates 1.71 to 3.6V, SMPS & ultra-low-power modes, temp range from -40°C to 85°C

                                                                                                Technische specificaties

                                                                                                Operating Temperature Range

                                                                                                -40°C to +85°C

                                                                                                Protocol 3

                                                                                                IEEE 802.15.4

                                                                                                Supply Voltage Range

                                                                                                1.71V to 3.6V

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Protocol 2

                                                                                                Zigbee 3.0

                                                                                                Protocol 4

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Technische documenten (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Taiwan
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423190
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Y-Ex

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.000001
                                                                                                Producttraceerbaarheid

                                                                                                Date/Lot Code

                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.