Microprocessors:
617 gevonden productenVind een enorm aanbod van Microprocessors in Farnell België. We hebben een grote selectie van Microprocessors op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: NXP, Stmicroelectronics, Renesas, Microchip & Texas Instruments.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,040 € 10+ 4,680 € 25+ 4,340 € 50+ 4,160 € 100+ 3,970 € | Totaal:6,04 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
Each | 1+ 7,380 € 10+ 5,990 € 25+ 5,630 € 50+ 5,180 € 100+ 4,820 € | Totaal:7,38 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | - | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
Each | 1+ 18,770 € | Totaal:18,77 € Min: 1 / Meerdere: 1 | i.MX 8M Family i.MX 8M Nano UltraLite Quad Series Microprocessors | - | 5Cores | - | FCBGA | - | 306Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano UltraLite Quad | i.MX 8M | |||||
Each | 1+ 23,750 € 5+ 21,690 € 10+ 19,620 € 25+ 18,520 € 50+ 18,150 € | Totaal:23,75 € Min: 1 / Meerdere: 1 | i.MX Family i.MX28 Series Microprocessors | - | 1Cores | 128KB | MAPBGA | - | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 124I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX28 | i.MX | |||||
Each | 1+ 12,480 € 25+ 11,360 € 100+ 10,860 € 250+ 10,350 € | Totaal:12,48 € Min: 1 / Meerdere: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 1Cores | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | |||||
Each | 1+ 36,960 € 5+ 35,110 € 10+ 28,970 € 25+ 26,250 € 50+ 25,730 € | Totaal:36,96 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Solo | i.MX | |||||
Each | 1+ 8,550 € 10+ 8,260 € 25+ 7,980 € 50+ 7,690 € 100+ 7,400 € | Totaal:8,55 € Min: 1 / Meerdere: 1 | i.MX Family i.MX RT1050 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | |||||
Each | 1+ 12,350 € 10+ 9,750 € 25+ 9,100 € 50+ 8,660 € 100+ 8,220 € | Totaal:12,35 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | |||||
Each | 1+ 17,070 € 25+ 16,530 € 100+ 15,980 € 250+ 15,440 € | Totaal:17,07 € Min: 1 / Meerdere: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | - | 1Cores | - | LFBGA | - | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ 9,360 € 10+ 7,420 € 25+ 6,830 € 50+ 6,740 € 100+ 6,640 € Meer prijzen... | Totaal:9,36 € Min: 1 / Meerdere: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT106x | i.MX | |||||
Each | 1+ 12,150 € 25+ 11,800 € 100+ 11,450 € 250+ 11,100 € | Totaal:12,15 € Min: 1 / Meerdere: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 1Cores | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | |||||
Each | 1+ 10,040 € 10+ 9,060 € 25+ 8,930 € | Totaal:10,04 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 1.275V | 1.5V | 528MHz | Ethernet, I2C, I2S, SAI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | |||||
Each | 1+ 17,320 € 10+ 13,770 € 25+ 12,880 € | Totaal:17,32 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6SLL Series Microprocessors | - | 1Cores | 96KB | BGA | - | 400Pins | 1.15V | 1.26V | 1GHz | CAN, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 6SLL | i.MX | |||||
Each | 1+ 16,380 € 10+ 11,360 € 25+ 9,870 € 50+ 9,710 € 100+ 9,550 € | Totaal:16,38 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessor | - | 2Cores | 128KB | LFBGA | - | 354Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
Each | 1+ 30,810 € 5+ 28,030 € 10+ 25,240 € 25+ 24,590 € 50+ 23,930 € | Totaal:30,81 € Min: 1 / Meerdere: 1 | i.MX 8 Family i.MX 8M Mini Quad Series Microprocessors | - | 5Cores | - | FCBGA | - | 486Pins | 900mV | 1V | 1.6GHz | Ethernet, I2C, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Mini Quad | i.MX | |||||
Each | 1+ 27,380 € 5+ 26,240 € 10+ 25,090 € 25+ 23,950 € 50+ 22,800 € | Totaal:27,38 € Min: 1 / Meerdere: 1 | i.MX 8 Family i.MX 8M Mini Quad Series Microprocessors | - | 5Cores | - | FCBGA | - | 486Pins | 950mV | 1.05V | 1.8GHz | Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Mini Quad | i.MX | |||||
Each | 1+ 85,450 € 5+ 78,450 € 10+ 71,450 € 25+ 65,360 € | Totaal:85,45 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6Quad Series Microprocessors | - | 4Cores | - | FCBGA | - | 624Pins | 1.05V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Quad | i.MX | |||||
STMICROELECTRONICS | Each | 1+ 27,000 € 5+ 23,630 € 10+ 19,580 € 25+ 17,550 € 50+ 16,200 € | Totaal:27,00 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 40,770 € 5+ 37,080 € 10+ 33,390 € 25+ 31,550 € 50+ 30,920 € | Totaal:40,77 € Min: 1 / Meerdere: 1 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | - | 4Cores | 256KB | FCBGA | - | 548Pins | 950mV | 1.05V | 1.8GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8 | i.MX 8M Plus | |||||
STMICROELECTRONICS | Each | 1+ 11,910 € 10+ 9,820 € 25+ 9,640 € 50+ 9,450 € 100+ 9,270 € | Totaal:11,91 € Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 49,300 € 5+ 46,620 € 10+ 43,940 € 25+ 41,690 € | Totaal:49,30 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Dual | i.MX | |||||
Each | 1+ 10,100 € 10+ 9,640 € 25+ 9,190 € 50+ 8,730 € 100+ 8,270 € | Totaal:10,10 € Min: 1 / Meerdere: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | |||||
Each | 1+ 12,620 € 10+ 10,370 € 25+ 9,980 € 50+ 9,880 € 100+ 9,780 € | Totaal:12,62 € Min: 1 / Meerdere: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | |||||
Each | 1+ 14,140 € 10+ 11,200 € 25+ 10,470 € 50+ 9,870 € 100+ 9,260 € | Totaal:14,14 € Min: 1 / Meerdere: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | 128KB | MAPBGA | - | 289Pins | 1.325V | 1.5V | 792MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | |||||
Each | 1+ 8,040 € 10+ 7,800 € 25+ 7,560 € 50+ 7,320 € 100+ 7,080 € Meer prijzen... | Totaal:8,04 € Min: 1 / Meerdere: 1 | i.MX Family i.MX RT1050 Series Microprocessors | - | 1Cores | 96KB | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | |||||