CoolMOS C7 Series Single MOSFETs:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,160 € 10+ 4,910 € 100+ 2,600 € 500+ 2,130 € 1000+ 2,090 € | Min: 1 / Meerdere: 1 | N Channel | 650V | 12A | 0.095ohm | TO-220FP | Through Hole | 10V | 4V | 34W | 3Pins | 150°C | CoolMOS C7 Series | |||||
Each | 1+ 4,680 € 10+ 4,090 € 100+ 3,390 € 500+ 3,040 € 1000+ 2,980 € | Min: 1 / Meerdere: 1 | N Channel | 650V | 15A | 0.065ohm | TO-220FP | Through Hole | 10V | 4V | 34W | 3Pins | 150°C | CoolMOS C7 Series | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 1000+ 4,750 € 3000+ 4,660 € | Min: 1000 / Meerdere: 1000 | N Channel | 600V | 50A | 0.04ohm | TO-263 (D2PAK) | Surface Mount | 10V | 3.5V | 227W | 3Pins | 150°C | CoolMOS C7 Series |